TRACOPOWER TDN 1WI DC-DC Converter, ±15V dc/ ±35mA Output, 4.5 → 18 V dc Input, 1W, Through Hole, +90°C Max Temp

Nº de Estoque RS: 141-8326Marca: TRACOPOWERPart Number: TDN 1-1223WI
brand-logo
Ver tudo em Conversores DC-DC

Documentos Técnicos

Especificações

Output Voltage

±15V dc

Input Voltage Range

4.5 → 18 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

±35mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP

Isolation Voltage

1.6kV dc

Width

9.1mm

Depth

9.9mm

Length

13.2mm

Series

TDN 1WI

Load Regulation

0.01

Minimum Temperature

-40°C

Efficiency

81%

Maximum Temperature

+90°C

Standards Met

EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-STD-810F

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 4.178,39

R$ 4.178,39 1 Tube of 10 (Sem VAT)

TRACOPOWER TDN 1WI DC-DC Converter, ±15V dc/ ±35mA Output, 4.5 → 18 V dc Input, 1W, Through Hole, +90°C Max Temp

R$ 4.178,39

R$ 4.178,39 1 Tube of 10 (Sem VAT)

TRACOPOWER TDN 1WI DC-DC Converter, ±15V dc/ ±35mA Output, 4.5 → 18 V dc Input, 1W, Through Hole, +90°C Max Temp
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 4.178,39
5 - 9R$ 4.115,65
10 - 24R$ 4.048,84
25 - 49R$ 3.934,16
50+R$ 3.814,63

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Voltage

±15V dc

Input Voltage Range

4.5 → 18 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

±35mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP

Isolation Voltage

1.6kV dc

Width

9.1mm

Depth

9.9mm

Length

13.2mm

Series

TDN 1WI

Load Regulation

0.01

Minimum Temperature

-40°C

Efficiency

81%

Maximum Temperature

+90°C

Standards Met

EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-STD-810F

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more