Documentos Técnicos
Especificações
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
4.5 → 18 V dc
Power Rating
3W
Input Voltage Nominal
12 V dc
Output Current
250mA
Mounting Type
Through Hole
Number of Outputs
1
Package
DIP 14
Isolation Voltage
1500V dc
Depth
8.45mm
Length
18.9mm
Series
TDR 3WI
Load Regulation
±1%
Minimum Temperature
-40°C
Efficiency
81%
Maximum Temperature
+85°C
País de Origem
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
4.5 → 18 V dc
Power Rating
3W
Input Voltage Nominal
12 V dc
Output Current
250mA
Mounting Type
Through Hole
Number of Outputs
1
Package
DIP 14
Isolation Voltage
1500V dc
Depth
8.45mm
Length
18.9mm
Series
TDR 3WI
Load Regulation
±1%
Minimum Temperature
-40°C
Efficiency
81%
Maximum Temperature
+85°C
País de Origem
Taiwan, Province Of China