TRACOPOWER TEL 2 DC-DC Converter, 5V dc/ 400mA Output, 36 → 72 V dc Input, 2W, Through Hole, +75°C Max Temp

Nº de Estoque RS: 510-5841Marca: TRACOPOWERPart Number: TEL 2-4811
brand-logo
Ver tudo em Conversores DC-DC

Documentos Técnicos

Especificações

Output Voltage

5V dc

Input Voltage Range

36 → 72 V dc

Power Rating

2W

Input Voltage Nominal

48 V dc

Output Current

400mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 16

Isolation Voltage

1.5kV dc

Depth

7.62mm

Width

13.7mm

Length

23.8mm

Series

TEL 2

Load Regulation

±0.75%

Minimum Temperature

-40°C

Efficiency

73%

Maximum Temperature

+75°C

País de Origem

Taiwan, Province Of China

Detalhes do produto

Traco 2W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEL-2 Series

The Traco Power TEL-2 series is a range of isolated, 2 Watt, DC-DC converters in a DIP-16 package. With their low profile these regulated converters require only 3.25 cm2 of space on the PCB providing a complete DC-DC converter without need of any external components. The TEL-2 series feature wide input range and tightly regulated output voltage, which qualifies these DC-DC converters for many cost critical applications in industrial and consumer electronics.

Approvals

CSA 60950-1-03 File no. 226037

Standards

UL/cUL 60950-1 , IEC/EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 357,18

R$ 357,18 Each (Sem VAT)

TRACOPOWER TEL 2 DC-DC Converter, 5V dc/ 400mA Output, 36 → 72 V dc Input, 2W, Through Hole, +75°C Max Temp

R$ 357,18

R$ 357,18 Each (Sem VAT)

TRACOPOWER TEL 2 DC-DC Converter, 5V dc/ 400mA Output, 36 → 72 V dc Input, 2W, Through Hole, +75°C Max Temp
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 357,18
5 - 9R$ 351,67
10 - 24R$ 346,08
25 - 49R$ 336,14
50+R$ 326,04

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Voltage

5V dc

Input Voltage Range

36 → 72 V dc

Power Rating

2W

Input Voltage Nominal

48 V dc

Output Current

400mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 16

Isolation Voltage

1.5kV dc

Depth

7.62mm

Width

13.7mm

Length

23.8mm

Series

TEL 2

Load Regulation

±0.75%

Minimum Temperature

-40°C

Efficiency

73%

Maximum Temperature

+75°C

País de Origem

Taiwan, Province Of China

Detalhes do produto

Traco 2W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEL-2 Series

The Traco Power TEL-2 series is a range of isolated, 2 Watt, DC-DC converters in a DIP-16 package. With their low profile these regulated converters require only 3.25 cm2 of space on the PCB providing a complete DC-DC converter without need of any external components. The TEL-2 series feature wide input range and tightly regulated output voltage, which qualifies these DC-DC converters for many cost critical applications in industrial and consumer electronics.

Approvals

CSA 60950-1-03 File no. 226037

Standards

UL/cUL 60950-1 , IEC/EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more