TRACOPOWER TEL 30 Isolated DC-DC Converter, 5V dc/ 5A Output, 36 → 75 V dc Input, 30W, Through Hole, +71°C Max

Nº de Estoque RS: 445-024Marca: TRACOPOWERPart Number: TEL 30-4811
brand-logo
Ver tudo em Conversores DC-DC

Documentos Técnicos

Especificações

Output Voltage

5V dc

Input Voltage Range

36 → 75 V dc

Power Rating

30W

Input Voltage Nominal

48 V dc

Output Current

5A

Mounting Type

Through Hole

Number of Outputs

1

Isolation Voltage

1.5kV dc

Depth

10.2mm

Length

50.8mm

Series

TEL 30

Load Regulation

±1%

Minimum Temperature

-40°C

Maximum Temperature

+71°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

TRACOPOWER TEL 30 Isolated DC-DC Converter, 5V dc/ 5A Output, 36 → 75 V dc Input, 30W, Through Hole, +71°C Max

P.O.A.

TRACOPOWER TEL 30 Isolated DC-DC Converter, 5V dc/ 5A Output, 36 → 75 V dc Input, 30W, Through Hole, +71°C Max
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Voltage

5V dc

Input Voltage Range

36 → 75 V dc

Power Rating

30W

Input Voltage Nominal

48 V dc

Output Current

5A

Mounting Type

Through Hole

Number of Outputs

1

Isolation Voltage

1.5kV dc

Depth

10.2mm

Length

50.8mm

Series

TEL 30

Load Regulation

±1%

Minimum Temperature

-40°C

Maximum Temperature

+71°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more