TRACOPOWER TEN 10 DC-DC Converter, ±5V dc/ ±1A Output, 9 → 18 V dc Input, 10W, Through Hole, +85°C Max Temp

Nº de Estoque RS: 242-2446Marca: TRACOPOWERPart Number: TEN 10-1221
brand-logo
Ver tudo em Conversores DC-DC

Documentos Técnicos

Especificações

Output Voltage

±5V dc

Input Voltage Range

9 → 18 V dc

Power Rating

10W

Input Voltage Nominal

12 V dc

Output Current

±1A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

2 x 1 in

Isolation Voltage

1.5kV dc

Length

50.8mm

Depth

10.2mm

Width

25.4mm

Series

TEN 10

Load Regulation

±3%

Minimum Temperature

-40°C

Efficiency

78%

Maximum Temperature

+85°C

País de Origem

Taiwan, Province Of China

Detalhes do produto

Traco 10W Regulated Isolated DC-DC Converter - TEN10 Series

10W single/dual output regulated isolated high performance DC-DC converters with a compact low profile package. These DC-DC converters have a high efficiency enabling an operating temperature range of -40°C to +85°C and a built-in EMI filter to EN 5022 class A without external components. Typical applications for these DC-DC converters include battery operated equipment, instrumentation, distributed power architectures in communication and industrial electronics.

Approvals

UL/cUL

Standards

UL 60950-1, IEC / EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.072,78

R$ 1.072,78 Each (Sem VAT)

TRACOPOWER TEN 10 DC-DC Converter, ±5V dc/ ±1A Output, 9 → 18 V dc Input, 10W, Through Hole, +85°C Max Temp

R$ 1.072,78

R$ 1.072,78 Each (Sem VAT)

TRACOPOWER TEN 10 DC-DC Converter, ±5V dc/ ±1A Output, 9 → 18 V dc Input, 10W, Through Hole, +85°C Max Temp
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Voltage

±5V dc

Input Voltage Range

9 → 18 V dc

Power Rating

10W

Input Voltage Nominal

12 V dc

Output Current

±1A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

2 x 1 in

Isolation Voltage

1.5kV dc

Length

50.8mm

Depth

10.2mm

Width

25.4mm

Series

TEN 10

Load Regulation

±3%

Minimum Temperature

-40°C

Efficiency

78%

Maximum Temperature

+85°C

País de Origem

Taiwan, Province Of China

Detalhes do produto

Traco 10W Regulated Isolated DC-DC Converter - TEN10 Series

10W single/dual output regulated isolated high performance DC-DC converters with a compact low profile package. These DC-DC converters have a high efficiency enabling an operating temperature range of -40°C to +85°C and a built-in EMI filter to EN 5022 class A without external components. Typical applications for these DC-DC converters include battery operated equipment, instrumentation, distributed power architectures in communication and industrial electronics.

Approvals

UL/cUL

Standards

UL 60950-1, IEC / EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more