Documentos Técnicos
Especificações
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
9 → 36 V dc
Power Rating
20W
Input Voltage Nominal
24 V dc
Output Current
4A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
4.5 → 5.5V dc
Isolation Voltage
1.5kV dc
Length
50.8mm
Width
25.4mm
Depth
10.2mm
Railway Approved
Yes
Series
TEN 20WIR
Load Regulation
±0.5%
Minimum Temperature
-40°C
Medical Approved
No
Efficiency
88%
Maximum Temperature
+85°C
Standards Met
CE
País de Origem
Taiwan, Province Of China
Detalhes do produto
Traco 20W Single/Dual Output Regulated Isolated DC-DC Converter - TEN 20WIR Series
20W single/dual output DC - DC converter modules with an ultra wide 4:1 input voltage range and compact 2" x 1" package. These 20 W DC - DC converter modules have EN 50155 approval making them ideal for railway and transportation applications. Low input current characteristics at minimal load also make these DC - DC converters suitable for battery-operated systems. Other typical applications for these DC - DC converters include wireless networks, telecoms, datacoms, industry control systems and measurement equipment.
Standards
UL/cUL 60950-1, IEC/EN 60950-1, EN 50155
R$ 17.040,02
R$ 17.040,02 1 Tube of 10 (Sem VAT)
1
R$ 17.040,02
R$ 17.040,02 1 Tube of 10 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 17.040,02 |
5 - 9 | R$ 16.783,22 |
10 - 24 | R$ 16.510,66 |
25 - 49 | R$ 16.044,12 |
50+ | R$ 15.556,55 |
Documentos Técnicos
Especificações
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
9 → 36 V dc
Power Rating
20W
Input Voltage Nominal
24 V dc
Output Current
4A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
4.5 → 5.5V dc
Isolation Voltage
1.5kV dc
Length
50.8mm
Width
25.4mm
Depth
10.2mm
Railway Approved
Yes
Series
TEN 20WIR
Load Regulation
±0.5%
Minimum Temperature
-40°C
Medical Approved
No
Efficiency
88%
Maximum Temperature
+85°C
Standards Met
CE
País de Origem
Taiwan, Province Of China
Detalhes do produto
Traco 20W Single/Dual Output Regulated Isolated DC-DC Converter - TEN 20WIR Series
20W single/dual output DC - DC converter modules with an ultra wide 4:1 input voltage range and compact 2" x 1" package. These 20 W DC - DC converter modules have EN 50155 approval making them ideal for railway and transportation applications. Low input current characteristics at minimal load also make these DC - DC converters suitable for battery-operated systems. Other typical applications for these DC - DC converters include wireless networks, telecoms, datacoms, industry control systems and measurement equipment.
Standards
UL/cUL 60950-1, IEC/EN 60950-1, EN 50155