TRACOPOWER TEN 3N DC-DC Converter, ±15V dc/ ±100mA Output, 18 → 36 V dc Input, 3W, Through Hole, +85°C Max Temp

Nº de Estoque RS: 801-9361Marca: TRACOPOWERPart Number: TEN 3-2423N
brand-logo
Ver tudo em Conversores DC-DC

Documentos Técnicos

Especificações

Output Voltage

±15V dc

Input Voltage Range

18 → 36 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

±100mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 24

Isolation Voltage

1.5kV dc

Length

31.8mm

Depth

10.2mm

Width

20.3mm

Series

TEN 3N

Railway Approved

No

Load Regulation

1%, 2%

Maximum Temperature

+85°C

Standards Met

IEC/UL 60950-1

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

84%

País de Origem

Taiwan, Province Of China

Detalhes do produto

Traco 3W Isolated DC-DC Converter - TEN 3N Series

The Traco Power TEN 3N Series of DC-DC Converters is a 3 Watt converter in DIP24 package. The updated design of this wide input DC-DC converter enables cost reduction without compromising on reliability and function. These Power converters come with an internal filter to meet EN55022 class A without external components. The TEN 3N series of DC-DC converters are the ideal solution for cost critical but demanding application, thanks to their increased EMC immunity and extended operating temperature range of -40°C to 85°C.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 356,62

R$ 356,62 Each (Sem VAT)

TRACOPOWER TEN 3N DC-DC Converter, ±15V dc/ ±100mA Output, 18 → 36 V dc Input, 3W, Through Hole, +85°C Max Temp

R$ 356,62

R$ 356,62 Each (Sem VAT)

TRACOPOWER TEN 3N DC-DC Converter, ±15V dc/ ±100mA Output, 18 → 36 V dc Input, 3W, Through Hole, +85°C Max Temp
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 356,62
5 - 9R$ 351,41
10 - 24R$ 345,70
25 - 49R$ 335,71
50+R$ 325,90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Voltage

±15V dc

Input Voltage Range

18 → 36 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

±100mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 24

Isolation Voltage

1.5kV dc

Length

31.8mm

Depth

10.2mm

Width

20.3mm

Series

TEN 3N

Railway Approved

No

Load Regulation

1%, 2%

Maximum Temperature

+85°C

Standards Met

IEC/UL 60950-1

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

84%

País de Origem

Taiwan, Province Of China

Detalhes do produto

Traco 3W Isolated DC-DC Converter - TEN 3N Series

The Traco Power TEN 3N Series of DC-DC Converters is a 3 Watt converter in DIP24 package. The updated design of this wide input DC-DC converter enables cost reduction without compromising on reliability and function. These Power converters come with an internal filter to meet EN55022 class A without external components. The TEN 3N series of DC-DC converters are the ideal solution for cost critical but demanding application, thanks to their increased EMC immunity and extended operating temperature range of -40°C to 85°C.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more