TRACOPOWER TEN 30 DC-DC Converter, 12V dc/ 25A Output, 36 → 75 V dc Input, 30W, Through Hole, +85°C Max Temp

Nº de Estoque RS: 666-4341Marca: TRACOPOWERPart Number: TEN 30-4812
brand-logo
Ver tudo em Conversores DC-DC

Documentos Técnicos

Especificações

Output Voltage

12V dc

Input Voltage Range

36 → 75 V dc

Power Rating

30W

Input Voltage Nominal

48 V dc

Output Current

25A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

1 x 2 in

Isolation Voltage

1.5kV dc

Depth

10.2mm

Length

25.4mm

Series

TEN 30

Load Regulation

±0.5%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

País de Origem

Taiwan, Province Of China

Detalhes do produto

Traco 30W Single/Dual Output High Power Density Regulated Isolated DC-DC Converter - TEN 30 Series

30W single/dual output high power density regulated isolated DC-DC converter modules with a wide input voltage range and encapsulated metal package. These single/dual output high power density regulated isolated DC-DC converter modules have a high efficiency which allows an operating temperature range of -40°C to +85°C. Typical applications for these isolated DC-DC converter modules include mobile equipment, instrumentation and distributed power architectures in communication and industrial electronics.

Standards

EN 60950-1, UL 60950-1, IEC 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.524,55

R$ 1.524,55 Each (Sem VAT)

TRACOPOWER TEN 30 DC-DC Converter, 12V dc/ 25A Output, 36 → 75 V dc Input, 30W, Through Hole, +85°C Max Temp

R$ 1.524,55

R$ 1.524,55 Each (Sem VAT)

TRACOPOWER TEN 30 DC-DC Converter, 12V dc/ 25A Output, 36 → 75 V dc Input, 30W, Through Hole, +85°C Max Temp
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 1.524,55
5 - 9R$ 1.501,37
10 - 24R$ 1.477,10
25 - 49R$ 1.435,49
50+R$ 1.391,74

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Voltage

12V dc

Input Voltage Range

36 → 75 V dc

Power Rating

30W

Input Voltage Nominal

48 V dc

Output Current

25A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

1 x 2 in

Isolation Voltage

1.5kV dc

Depth

10.2mm

Length

25.4mm

Series

TEN 30

Load Regulation

±0.5%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

País de Origem

Taiwan, Province Of China

Detalhes do produto

Traco 30W Single/Dual Output High Power Density Regulated Isolated DC-DC Converter - TEN 30 Series

30W single/dual output high power density regulated isolated DC-DC converter modules with a wide input voltage range and encapsulated metal package. These single/dual output high power density regulated isolated DC-DC converter modules have a high efficiency which allows an operating temperature range of -40°C to +85°C. Typical applications for these isolated DC-DC converter modules include mobile equipment, instrumentation and distributed power architectures in communication and industrial electronics.

Standards

EN 60950-1, UL 60950-1, IEC 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more