Documentos Técnicos
Especificações
Brand
TRACOPOWEROutput Voltage
3.3V dc
Input Voltage Range
9 → 18 V dc
Power Rating
6W
Input Voltage Nominal
12 V dc
Output Current
1.2A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP 24
Isolation Voltage
1.5kV dc
Depth
10mm
Width
20mm
Length
32mm
Series
TEN 5
Load Regulation
±1%
Minimum Temperature
-40°C
Efficiency
77%
Maximum Temperature
+85°C
País de Origem
Taiwan, Province Of China
Detalhes do produto
Traco 3.96 to 6W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 5 Series
The Traco Power TEN 5 series is a range of isolated, 5 Watt, DC-DC converters in a DIP-24 package with industry-standard footprint. With their high efficiency these regulated converters allows an operating temperature range of -40°C to +75°C. The full SMD design of these DC-DC converters guarantees high reliability. The TEN 5 series comes with built-in EMI input filter and complies with EN 55022 and FCC, level A without external components. Ideal applications of these DC-DC converters are in battery operated equipment, industrial process control systems, tele-data communication and any other application requiring very wide operating voltage range.
Approvals
CSA File No. 226037
Standards
UL 60950-1, IEC/EN 60950-1
R$ 568,86
R$ 568,86 Each (Sem VAT)
Padrão
1
R$ 568,86
R$ 568,86 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
Padrão
1
Informações de estoque temporariamente indisponíveis.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 568,86 |
5 - 9 | R$ 560,47 |
10 - 24 | R$ 551,33 |
25 - 49 | R$ 535,60 |
50+ | R$ 519,43 |
Documentos Técnicos
Especificações
Brand
TRACOPOWEROutput Voltage
3.3V dc
Input Voltage Range
9 → 18 V dc
Power Rating
6W
Input Voltage Nominal
12 V dc
Output Current
1.2A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP 24
Isolation Voltage
1.5kV dc
Depth
10mm
Width
20mm
Length
32mm
Series
TEN 5
Load Regulation
±1%
Minimum Temperature
-40°C
Efficiency
77%
Maximum Temperature
+85°C
País de Origem
Taiwan, Province Of China
Detalhes do produto
Traco 3.96 to 6W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 5 Series
The Traco Power TEN 5 series is a range of isolated, 5 Watt, DC-DC converters in a DIP-24 package with industry-standard footprint. With their high efficiency these regulated converters allows an operating temperature range of -40°C to +75°C. The full SMD design of these DC-DC converters guarantees high reliability. The TEN 5 series comes with built-in EMI input filter and complies with EN 55022 and FCC, level A without external components. Ideal applications of these DC-DC converters are in battery operated equipment, industrial process control systems, tele-data communication and any other application requiring very wide operating voltage range.
Approvals
CSA File No. 226037
Standards
UL 60950-1, IEC/EN 60950-1