TRACOPOWER TEN 6WIN DC-DC Converter, 12V dc/ 500mA Output, 18 → 75 V dc Input, 6W, Through Hole, +85°C Max Temp

Documentos Técnicos
Especificações
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
18 → 75 V dc
Power Rating
6W
Input Voltage Nominal
48 V dc
Output Current
500mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP 24
Isolation Voltage
1.5kV dc
Depth
10.2mm
Length
31.8mm
Series
TEN 6WIN
Load Regulation
±1.2%
Minimum Temperature
-40°C
Efficiency
84%
Maximum Temperature
+85°C
País de Origem
Taiwan, Province Of China
Detalhes do produto
Traco 6W Isolated DIP24 DC/DC Converters - TEN 6WIN Series
TEN 6WIN Series 6W isolated DIP24 DC/DC converters with a wide 4:1 input voltage range, an optimized cost/performance ratio and a high efficiency. These TEN 6WIN Series isolated DC/DC converters have a DIP-24 standard plastic package making them ideal for drop in replacements for cost critical applications.
Standards
UL/cUL 60950-1, IEC/EN 60950-1
R$ 469,10
R$ 469,10 Each (Sem VAT)
Padrão
1
R$ 469,10
R$ 469,10 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 469,10 |
5 - 9 | R$ 461,86 |
10 - 24 | R$ 454,45 |
25 - 49 | R$ 441,67 |
50+ | R$ 428,04 |
Documentos Técnicos
Especificações
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
18 → 75 V dc
Power Rating
6W
Input Voltage Nominal
48 V dc
Output Current
500mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP 24
Isolation Voltage
1.5kV dc
Depth
10.2mm
Length
31.8mm
Series
TEN 6WIN
Load Regulation
±1.2%
Minimum Temperature
-40°C
Efficiency
84%
Maximum Temperature
+85°C
País de Origem
Taiwan, Province Of China
Detalhes do produto
Traco 6W Isolated DIP24 DC/DC Converters - TEN 6WIN Series
TEN 6WIN Series 6W isolated DIP24 DC/DC converters with a wide 4:1 input voltage range, an optimized cost/performance ratio and a high efficiency. These TEN 6WIN Series isolated DC/DC converters have a DIP-24 standard plastic package making them ideal for drop in replacements for cost critical applications.
Standards
UL/cUL 60950-1, IEC/EN 60950-1