Documentos Técnicos
Especificações
Brand
TRACOPOWEROutput Voltage
3.3V dc
Input Voltage Range
18 → 36 V dc
Power Rating
60W
Input Voltage Nominal
24 V dc
Output Current
14A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
2 x 2 in
Isolation Voltage
1.6kV dc
Depth
10.2mm
Width
50.8mm
Length
50.8mm
Series
TEN 60
Load Regulation
±0.5%
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Efficiency
89%
País de Origem
Taiwan, Province Of China
Detalhes do produto
Traco 60W Single Output Regulated Isolated DC-DC Converter - TEN-60 Series
60W single output high performance regulated isolated DC-DC converter modules with a wide input voltage range and compact, low profile case. These high performance regulated isolated DC-DC converter modules have a high efficiency allowing an operating temperature range of –40°C to 85°C and built in filter for input and output that minimize the need for external filtering. Typical applications for these DC-DC converter modules include battery operated equipment, distributed power architectures in communication.
Standards
UL 60950-1, EN 60950-1, IEC 60950-1 (Compliance up to 60 Vdc input voltage, SELV limit)
R$ 2.460,20
R$ 2.460,20 Each (Sem VAT)
1
R$ 2.460,20
R$ 2.460,20 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 2.460,20 |
5 - 9 | R$ 2.423,12 |
10 - 24 | R$ 2.383,75 |
25 - 49 | R$ 2.316,38 |
50+ | R$ 2.246,00 |
Documentos Técnicos
Especificações
Brand
TRACOPOWEROutput Voltage
3.3V dc
Input Voltage Range
18 → 36 V dc
Power Rating
60W
Input Voltage Nominal
24 V dc
Output Current
14A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
2 x 2 in
Isolation Voltage
1.6kV dc
Depth
10.2mm
Width
50.8mm
Length
50.8mm
Series
TEN 60
Load Regulation
±0.5%
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Efficiency
89%
País de Origem
Taiwan, Province Of China
Detalhes do produto
Traco 60W Single Output Regulated Isolated DC-DC Converter - TEN-60 Series
60W single output high performance regulated isolated DC-DC converter modules with a wide input voltage range and compact, low profile case. These high performance regulated isolated DC-DC converter modules have a high efficiency allowing an operating temperature range of –40°C to 85°C and built in filter for input and output that minimize the need for external filtering. Typical applications for these DC-DC converter modules include battery operated equipment, distributed power architectures in communication.
Standards
UL 60950-1, EN 60950-1, IEC 60950-1 (Compliance up to 60 Vdc input voltage, SELV limit)