TRACOPOWER TEP 150WI DC-DC Converter, 12V dc/ 12.5A Output, 43 → 160 V dc Input, 150W, Chassis Mount, +75°C Max

Nº de Estoque RS: 284-7547Marca: TRACOPOWERPart Number: TEP 150-7211UIRDistrelec Article No.: 30387094
brand-logo
Ver tudo em Conversores DC-DC

Documentos Técnicos

Especificações

Output Voltage

12V dc

Input Voltage Range

43 → 160 V dc

Power Rating

150W

Input Voltage Nominal

110 V dc

Output Current

12.5A

Mounting Type

Chassis Mount

Series

TEP 150WI

Minimum Temperature

-40°C

Maximum Temperature

+75°C

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 4.285,08

R$ 4.285,08 1 Box of 1 (Sem VAT)

TRACOPOWER TEP 150WI DC-DC Converter, 12V dc/ 12.5A Output, 43 → 160 V dc Input, 150W, Chassis Mount, +75°C Max

R$ 4.285,08

R$ 4.285,08 1 Box of 1 (Sem VAT)

TRACOPOWER TEP 150WI DC-DC Converter, 12V dc/ 12.5A Output, 43 → 160 V dc Input, 150W, Chassis Mount, +75°C Max
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Voltage

12V dc

Input Voltage Range

43 → 160 V dc

Power Rating

150W

Input Voltage Nominal

110 V dc

Output Current

12.5A

Mounting Type

Chassis Mount

Series

TEP 150WI

Minimum Temperature

-40°C

Maximum Temperature

+75°C

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more