Documentos Técnicos
Especificações
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
18 → 75 V dc
Power Rating
75W
Input Voltage Nominal
48 V dc
Output Current
15A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
1/2 Brick
Isolation Voltage
2.25kV dc
Depth
12.7mm
Length
61mm
Railway Approved
Yes
Series
TEP 75WI
Load Regulation
±0.3%
Minimum Temperature
-40°C
Medical Approved
No
Maximum Temperature
+75°C
País de Origem
Taiwan, Province Of China
Detalhes do produto
Traco 75W Single Output Regulated Isolated DC-DC Converter - TEP-75WI Series
75W single output regulated isolated high performance PCB mount dc-dc converter modules in a rugged, sealed metal case with four threaded M3 inserts for attachment of a heatsink (see 706-6420 for suitable heatsink). These single output regulated isolated high performance dc-dc converters have a high efficiency allowing an operating temperature up to +60°C with natural convection cooling without power derating, output voltage trimming and remote On/Off.
Standards
UL 60950-1, IEC 60950-1, EN 60950-1
Traco - 75W to 240W - TEP Series
R$ 2.750,88
R$ 2.750,88 Each (Sem VAT)
1
R$ 2.750,88
R$ 2.750,88 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 2.750,88 |
5 - 9 | R$ 2.709,41 |
10 - 24 | R$ 2.665,43 |
25 - 49 | R$ 2.589,90 |
50+ | R$ 2.511,29 |
Documentos Técnicos
Especificações
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
18 → 75 V dc
Power Rating
75W
Input Voltage Nominal
48 V dc
Output Current
15A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
1/2 Brick
Isolation Voltage
2.25kV dc
Depth
12.7mm
Length
61mm
Railway Approved
Yes
Series
TEP 75WI
Load Regulation
±0.3%
Minimum Temperature
-40°C
Medical Approved
No
Maximum Temperature
+75°C
País de Origem
Taiwan, Province Of China
Detalhes do produto
Traco 75W Single Output Regulated Isolated DC-DC Converter - TEP-75WI Series
75W single output regulated isolated high performance PCB mount dc-dc converter modules in a rugged, sealed metal case with four threaded M3 inserts for attachment of a heatsink (see 706-6420 for suitable heatsink). These single output regulated isolated high performance dc-dc converters have a high efficiency allowing an operating temperature up to +60°C with natural convection cooling without power derating, output voltage trimming and remote On/Off.
Standards
UL 60950-1, IEC 60950-1, EN 60950-1