TRACOPOWER TES 1V Isolated DC-DC Converter, ±15V dc/ ±34mA Output, 10.8 → 13.2 V dc Input, 1W, Surface Mount,

Nº de Estoque RS: 706-5004Marca: TRACOPOWERPart Number: TES 1-1223V
brand-logo
Ver tudo em Conversores DC-DC

Documentos Técnicos

Especificações

Output Voltage

±15V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

±34mA

Mounting Type

Surface Mount

Number of Outputs

2

Package

DIP 12

Isolation Voltage

3000V dc

Depth

7.67mm

Length

16.3mm

Series

TES 1V

Load Regulation

±10%

Minimum Temperature

-40°C

Efficiency

80%

Maximum Temperature

+85°C

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

TRACOPOWER TES 1V Isolated DC-DC Converter, ±15V dc/ ±34mA Output, 10.8 → 13.2 V dc Input, 1W, Surface Mount,

P.O.A.

TRACOPOWER TES 1V Isolated DC-DC Converter, ±15V dc/ ±34mA Output, 10.8 → 13.2 V dc Input, 1W, Surface Mount,
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Voltage

±15V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

±34mA

Mounting Type

Surface Mount

Number of Outputs

2

Package

DIP 12

Isolation Voltage

3000V dc

Depth

7.67mm

Length

16.3mm

Series

TES 1V

Load Regulation

±10%

Minimum Temperature

-40°C

Efficiency

80%

Maximum Temperature

+85°C

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more