Documentos Técnicos
Especificações
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
9 → 36 V dc
Power Rating
20W
Input Voltage Nominal
24 V dc
Output Current
1.67A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Isolation Voltage
1.5kV dc
Depth
10.2mm
Length
25.4mm
Series
THL 20WI
Load Regulation
±0.5%
Minimum Temperature
-40°C
Efficiency
89%
Maximum Temperature
+85°C
País de Origem
Taiwan, Province Of China
Detalhes do produto
Traco 20W Single/Dual Output Regulated Isolated DC-DC Converter - THL 20WI
20W single/dual output DC - DC converters with an ultra compact 1" x 1" design. These DC - DC converters have a wide 4:1 input voltage range, regulated output voltage and a high efficiency of up to 90%. Typical applications for these DC - DC converters include mobile equipment and instrumentation and distributed power architectures in communication and industrial electronics.
Standards
UL 60950-1, IEC/EN 60950-1
R$ 1.068,79
R$ 1.068,79 Each (Sem VAT)
1
R$ 1.068,79
R$ 1.068,79 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 1.068,79 |
5 - 9 | R$ 1.052,65 |
10 - 24 | R$ 1.035,53 |
25 - 49 | R$ 1.006,28 |
50+ | R$ 975,76 |
Documentos Técnicos
Especificações
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
9 → 36 V dc
Power Rating
20W
Input Voltage Nominal
24 V dc
Output Current
1.67A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Isolation Voltage
1.5kV dc
Depth
10.2mm
Length
25.4mm
Series
THL 20WI
Load Regulation
±0.5%
Minimum Temperature
-40°C
Efficiency
89%
Maximum Temperature
+85°C
País de Origem
Taiwan, Province Of China
Detalhes do produto
Traco 20W Single/Dual Output Regulated Isolated DC-DC Converter - THL 20WI
20W single/dual output DC - DC converters with an ultra compact 1" x 1" design. These DC - DC converters have a wide 4:1 input voltage range, regulated output voltage and a high efficiency of up to 90%. Typical applications for these DC - DC converters include mobile equipment and instrumentation and distributed power architectures in communication and industrial electronics.
Standards
UL 60950-1, IEC/EN 60950-1