TRACOPOWER THM 20 DC-DC Converter, ±12V dc/ ±833mA Output, 18 → 36 V dc Input, 20W, Through Hole, +80°C Max Temp

Nº de Estoque RS: 165-1181Marca: TRACOPOWERPart Number: THM 20-2422
brand-logo
Ver tudo em Conversores DC-DC

Documentos Técnicos

Especificações

Output Voltage

±12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

20W

Input Voltage Nominal

24 V dc

Output Current

±833mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

1.6 x 1 in

Isolation Voltage

5kV ac

Width

25.4mm

Depth

10.2mm

Length

40.6mm

Series

THM 20

Load Regulation

0.01

Minimum Temperature

-40°C

Medical Approved

Yes

Efficiency

90%

Maximum Temperature

+80°C

Standards Met

ANSI/AAMI ES 60601-1, CB Scheme IEC 60601-1, cULus Recognised, EMC, EN 55011, EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, ES60601-1, IEC 60601-1-2, IEC/EN 60601-1, MIL-STD-810F

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 14.616,32

R$ 14.616,32 1 Tube of 10 (Sem VAT)

TRACOPOWER THM 20 DC-DC Converter, ±12V dc/ ±833mA Output, 18 → 36 V dc Input, 20W, Through Hole, +80°C Max Temp

R$ 14.616,32

R$ 14.616,32 1 Tube of 10 (Sem VAT)

TRACOPOWER THM 20 DC-DC Converter, ±12V dc/ ±833mA Output, 18 → 36 V dc Input, 20W, Through Hole, +80°C Max Temp
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 14.616,32
5 - 9R$ 14.395,98
10 - 24R$ 14.161,86
25 - 49R$ 13.761,76
50+R$ 13.343,68

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Voltage

±12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

20W

Input Voltage Nominal

24 V dc

Output Current

±833mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

1.6 x 1 in

Isolation Voltage

5kV ac

Width

25.4mm

Depth

10.2mm

Length

40.6mm

Series

THM 20

Load Regulation

0.01

Minimum Temperature

-40°C

Medical Approved

Yes

Efficiency

90%

Maximum Temperature

+80°C

Standards Met

ANSI/AAMI ES 60601-1, CB Scheme IEC 60601-1, cULus Recognised, EMC, EN 55011, EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, ES60601-1, IEC 60601-1-2, IEC/EN 60601-1, MIL-STD-810F

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more