TRACOPOWER TIM 3.5 DC-DC Converter, 12V dc/ 292mA Output, 18 → 36 V dc Input, 3.5W, Through Hole

Nº de Estoque RS: 152-6816Marca: TRACOPOWERPart Number: TIM 3.5-2412
brand-logo
Ver tudo em Conversores DC-DC

Documentos Técnicos

Especificações

Output Voltage

12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

3.5W

Input Voltage Nominal

24 V dc

Output Current

292mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 16

Isolation Voltage

5kV ac

Width

14.4mm

Depth

10.2mm

Length

24.3mm

Series

TIM 3.5

Medical Approved

Yes

Efficiency

83%

Standards Met

EN 55022, IEC/EN/ES 60601-1

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 7.889,36

R$ 7.889,36 1 Tube of 10 (Sem VAT)

TRACOPOWER TIM 3.5 DC-DC Converter, 12V dc/ 292mA Output, 18 → 36 V dc Input, 3.5W, Through Hole

R$ 7.889,36

R$ 7.889,36 1 Tube of 10 (Sem VAT)

TRACOPOWER TIM 3.5 DC-DC Converter, 12V dc/ 292mA Output, 18 → 36 V dc Input, 3.5W, Through Hole
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 7.889,36
5 - 9R$ 7.770,79
10 - 24R$ 7.644,41
25 - 49R$ 7.428,32
50+R$ 7.202,59

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Voltage

12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

3.5W

Input Voltage Nominal

24 V dc

Output Current

292mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 16

Isolation Voltage

5kV ac

Width

14.4mm

Depth

10.2mm

Length

24.3mm

Series

TIM 3.5

Medical Approved

Yes

Efficiency

83%

Standards Met

EN 55022, IEC/EN/ES 60601-1

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more