TRACOPOWER Switching Power Supply, TML 20112C, 12V dc, 1.67A, 20W, 1 Output, 100 → 375 V dc, 90 → 264 V

Nº de Estoque RS: 706-6139Marca: TRACOPOWERPart Number: TML 20112C
brand-logo
Ver tudo em Switching Power Supplies

Documentos Técnicos

Especificações

Output Voltage

12V dc

Output Current

1.67A

Power Rating

20W

Number of Outputs

1

Input Voltage

100 → 375 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Encapsulated

Length

96mm

Width

54.6mm

Depth

27.6mm

Series

TML

Efficiency

74 → 84%

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Weight

155g

País de Origem

Taiwan, Province Of China

Detalhes do produto

Traco 14.9W to 40W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TML Series

Approvals

UL Recognised Component for Canada & US

Standards

UL 60950-1, IEC 60950-1, EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.464,41

R$ 1.464,41 Each (Sem VAT)

TRACOPOWER Switching Power Supply, TML 20112C, 12V dc, 1.67A, 20W, 1 Output, 100 → 375 V dc, 90 → 264 V

R$ 1.464,41

R$ 1.464,41 Each (Sem VAT)

TRACOPOWER Switching Power Supply, TML 20112C, 12V dc, 1.67A, 20W, 1 Output, 100 → 375 V dc, 90 → 264 V
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 1.464,41
5 - 9R$ 1.442,21
10 - 24R$ 1.418,94
25 - 49R$ 1.378,60
50+R$ 1.336,75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Voltage

12V dc

Output Current

1.67A

Power Rating

20W

Number of Outputs

1

Input Voltage

100 → 375 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Encapsulated

Length

96mm

Width

54.6mm

Depth

27.6mm

Series

TML

Efficiency

74 → 84%

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Weight

155g

País de Origem

Taiwan, Province Of China

Detalhes do produto

Traco 14.9W to 40W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TML Series

Approvals

UL Recognised Component for Canada & US

Standards

UL 60950-1, IEC 60950-1, EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more