TRACOPOWER Switching Power Supply, TML 40215, ±15V dc, 1.333A, 40W, Dual Output, 100 → 375 V dc, 90 → 264

Nº de Estoque RS: 706-6114Marca: TRACOPOWERPart Number: TML 40215
brand-logo
Ver tudo em Switching Power Supplies

Documentos Técnicos

Especificações

Output Voltage

±15V dc

Output Current

1.333A

Power Rating

40W

Number of Outputs

2

Input Voltage

100 → 375 V dc, 90 → 264 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

89mm

Width

63.5mm

Depth

25mm

Efficiency

83%

Series

TML

Minimum Temperature

-40°C

Weight

280g

Maximum Temperature

+60°C

País de Origem

Taiwan, Province Of China

Detalhes do produto

Traco 14.9W to 40W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TML Series

Approvals

UL Recognised Component for Canada & US

Standards

UL 60950-1, IEC 60950-1, EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 2.014,28

R$ 2.014,28 Each (Sem VAT)

TRACOPOWER Switching Power Supply, TML 40215, ±15V dc, 1.333A, 40W, Dual Output, 100 → 375 V dc, 90 → 264

R$ 2.014,28

R$ 2.014,28 Each (Sem VAT)

TRACOPOWER Switching Power Supply, TML 40215, ±15V dc, 1.333A, 40W, Dual Output, 100 → 375 V dc, 90 → 264
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 2.014,28
5 - 9R$ 1.984,10
10 - 24R$ 1.951,75
25 - 49R$ 1.896,70
50+R$ 1.839,18

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Voltage

±15V dc

Output Current

1.333A

Power Rating

40W

Number of Outputs

2

Input Voltage

100 → 375 V dc, 90 → 264 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

89mm

Width

63.5mm

Depth

25mm

Efficiency

83%

Series

TML

Minimum Temperature

-40°C

Weight

280g

Maximum Temperature

+60°C

País de Origem

Taiwan, Province Of China

Detalhes do produto

Traco 14.9W to 40W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TML Series

Approvals

UL Recognised Component for Canada & US

Standards

UL 60950-1, IEC 60950-1, EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more