Documentos Técnicos
Especificações
Brand
TRACOPOWEROutput Voltage
5V dc
Output Current
3A
Power Rating
15W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Encapsulated
Length
96mm
Width
54mm
Medical Approved
No
Depth
23.3mm
Efficiency
75%
Series
TMP
Maximum Temperature
+70°C
Minimum Temperature
-25°C
Weight
132g
País de Origem
Taiwan, Province Of China
Detalhes do produto
Traco 4W to 60W Low Profile Encapsulated AC/DC Power Supply - TMP and TMPM Series
4W to 60W low profile AC/DC encapsulated power supplies with ultra-compact casings. These AC/DC encapsulated power modules have universal inputs and are available with single, dual or triple outputs. There are two mounting options for these AC/DC power supplies; PCB mounting with solder pins or chassis mount with a screw terminal block connection. Typical applications for these encapsulated AC/DC power supplies includes spcae critical applications within commercial and industrial equipment.
Approvals
CB, UL recognised component for Canada & US
Standards
IEC/EN 60950-1, UL 60950-1, UL/cUL 508 (chassis mount single and symetric dual output models only)
Switch Mode - Traco, TMP and TMPM Series
R$ 1.123,84
R$ 1.123,84 Each (Sem VAT)
1
R$ 1.123,84
R$ 1.123,84 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 1.123,84 |
5 - 9 | R$ 1.106,94 |
10 - 24 | R$ 1.089,00 |
25 - 49 | R$ 1.058,21 |
50+ | R$ 1.026,02 |
Documentos Técnicos
Especificações
Brand
TRACOPOWEROutput Voltage
5V dc
Output Current
3A
Power Rating
15W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Encapsulated
Length
96mm
Width
54mm
Medical Approved
No
Depth
23.3mm
Efficiency
75%
Series
TMP
Maximum Temperature
+70°C
Minimum Temperature
-25°C
Weight
132g
País de Origem
Taiwan, Province Of China
Detalhes do produto
Traco 4W to 60W Low Profile Encapsulated AC/DC Power Supply - TMP and TMPM Series
4W to 60W low profile AC/DC encapsulated power supplies with ultra-compact casings. These AC/DC encapsulated power modules have universal inputs and are available with single, dual or triple outputs. There are two mounting options for these AC/DC power supplies; PCB mounting with solder pins or chassis mount with a screw terminal block connection. Typical applications for these encapsulated AC/DC power supplies includes spcae critical applications within commercial and industrial equipment.
Approvals
CB, UL recognised component for Canada & US
Standards
IEC/EN 60950-1, UL 60950-1, UL/cUL 508 (chassis mount single and symetric dual output models only)