TRACOPOWER Switching Power Supply, TMPS 05-112, 12V dc, 540mA, 5W, 1 Output, 85 → 264V ac Input Voltage

Nº de Estoque RS: 892-0643Marca: TRACOPOWERPart Number: TMPS 05-112
brand-logo
Ver tudo em Switching Power Supplies

Documentos Técnicos

Especificações

Output Voltage

12V dc

Output Current

540mA

Power Rating

5W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Through Hole

Package Type

Encapsulated

Length

25.4mm

Width

25.4mm

Depth

16.3mm

Series

TMPS 05

Efficiency

82%

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Weight

19.7g

País de Origem

Taiwan, Province Of China

Detalhes do produto

Traco 5W Encapsulated AC/DC Power Supply - TMPS 5 Series

The Tracopower TMPS-05 is a series of ultra-compact encapsulated AC-DC power supplies. The TMPS-05 series of AC-DC modules are certified to EN 60335 for household appliance and operate at a temperature range from -25°C to 70°C, which qualifies them to be used everywhere in the world. This series of AC-DC power supplies is an interesting solution for space critical applications in commercial and industrial electronic equipment. The TMPS-05 series also complies with the latest European ErP directive.

Approvals

CB, CE, cULus

Standards

IEC/EN 60950-1, UL 60950-1, EN 60335-1, EN60335-2, EMI meets EN 55022, class B

Switch Mode - Traco, TMPS Series

Informações de estoque temporariamente indisponíveis.

R$ 426,96

R$ 426,96 Each (Sem VAT)

TRACOPOWER Switching Power Supply, TMPS 05-112, 12V dc, 540mA, 5W, 1 Output, 85 → 264V ac Input Voltage

R$ 426,96

R$ 426,96 Each (Sem VAT)

TRACOPOWER Switching Power Supply, TMPS 05-112, 12V dc, 540mA, 5W, 1 Output, 85 → 264V ac Input Voltage
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 426,96
5 - 9R$ 420,70
10 - 24R$ 413,59
25 - 49R$ 402,20
50+R$ 389,80

Documentos Técnicos

Especificações

Output Voltage

12V dc

Output Current

540mA

Power Rating

5W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Through Hole

Package Type

Encapsulated

Length

25.4mm

Width

25.4mm

Depth

16.3mm

Series

TMPS 05

Efficiency

82%

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Weight

19.7g

País de Origem

Taiwan, Province Of China

Detalhes do produto

Traco 5W Encapsulated AC/DC Power Supply - TMPS 5 Series

The Tracopower TMPS-05 is a series of ultra-compact encapsulated AC-DC power supplies. The TMPS-05 series of AC-DC modules are certified to EN 60335 for household appliance and operate at a temperature range from -25°C to 70°C, which qualifies them to be used everywhere in the world. This series of AC-DC power supplies is an interesting solution for space critical applications in commercial and industrial electronic equipment. The TMPS-05 series also complies with the latest European ErP directive.

Approvals

CB, CE, cULus

Standards

IEC/EN 60950-1, UL 60950-1, EN 60335-1, EN60335-2, EMI meets EN 55022, class B

Switch Mode - Traco, TMPS Series