TRACOPOWER Switching Power Supply, TMPS 10-124, 24V dc, 410mA, 10W, 1 Output, 85→264V ac Input Voltage

Nº de Estoque RS: 181-0593Marca: TRACOPOWERPart Number: TMPS 10-124
brand-logo
Ver tudo em Switching Power Supplies

Documentos Técnicos

Especificações

Output Voltage

24V dc

Output Current

410mA

Power Rating

10W

Number of Outputs

1

Input Voltage

85→264V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

38.5mm

Width

15.74mm

Depth

25.4mm

Efficiency

86%

Series

TMPS 10

Minimum Temperature

-25°C

Weight

29g

Maximum Temperature

+70°C

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 573,26

R$ 573,26 Each (Sem VAT)

TRACOPOWER Switching Power Supply, TMPS 10-124, 24V dc, 410mA, 10W, 1 Output, 85→264V ac Input Voltage

R$ 573,26

R$ 573,26 Each (Sem VAT)

TRACOPOWER Switching Power Supply, TMPS 10-124, 24V dc, 410mA, 10W, 1 Output, 85→264V ac Input Voltage

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitário
1 - 4R$ 573,26
5 - 9R$ 564,67
10 - 24R$ 555,59
25 - 49R$ 539,94
50+R$ 523,37

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Voltage

24V dc

Output Current

410mA

Power Rating

10W

Number of Outputs

1

Input Voltage

85→264V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

38.5mm

Width

15.74mm

Depth

25.4mm

Efficiency

86%

Series

TMPS 10

Minimum Temperature

-25°C

Weight

29g

Maximum Temperature

+70°C

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more