TRACOPOWER Embedded Switch Mode Power Supply SMPS, TMS 15112, 12V dc, 1.3A, 15W, 1 Output, 110 → 375 V dc, 85

Nº de Estoque RS: 322-1711Marca: TRACOPOWERPart Number: TMS 15112
brand-logo
Ver tudo em Switching Power Supplies

Documentos Técnicos

Especificações

Output Voltage

12V dc

Output Current

1.3A

Power Rating

15W

Number of Outputs

1

Input Voltage

110 → 375 V dc, 85 → 264 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

64mm

Width

45mm

Depth

24mm

Efficiency

78%

Minimum Temperature

-25°C

Weight

95g

Maximum Temperature

+60°C

País de Origem

Japan

Detalhes do produto

Traco 6W to 25W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TMS Series

3 types available: PCB mounting with solder pins, Chassis mounting with faston-tabs and Chassis mounting with screw terminals.,PCB mounting types do not have a letter suffix within the Manufacturer Part number while Chassis mounting types have an 'F' suffix within the Manufacturer Part numbers denoting faston-tab terminals while a 'C' suffix denotes screw terminals.

Approvals

UL Recognised Component for Canada & US

Standards

IEC60950, EN60950, UL1950

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TMS 15112, 12V dc, 1.3A, 15W, 1 Output, 110 → 375 V dc, 85

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TMS 15112, 12V dc, 1.3A, 15W, 1 Output, 110 → 375 V dc, 85

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Output Voltage

12V dc

Output Current

1.3A

Power Rating

15W

Number of Outputs

1

Input Voltage

110 → 375 V dc, 85 → 264 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

64mm

Width

45mm

Depth

24mm

Efficiency

78%

Minimum Temperature

-25°C

Weight

95g

Maximum Temperature

+60°C

País de Origem

Japan

Detalhes do produto

Traco 6W to 25W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TMS Series

3 types available: PCB mounting with solder pins, Chassis mounting with faston-tabs and Chassis mounting with screw terminals.,PCB mounting types do not have a letter suffix within the Manufacturer Part number while Chassis mounting types have an 'F' suffix within the Manufacturer Part numbers denoting faston-tab terminals while a 'C' suffix denotes screw terminals.

Approvals

UL Recognised Component for Canada & US

Standards

IEC60950, EN60950, UL1950