TRACOPOWER TMV DC-DC Converter, 12V dc/ 80mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C Max Temp

Nº de Estoque RS: 666-4029Marca: TRACOPOWERPart Number: TMV 0512S
brand-logo
Ver tudo em Conversores DC-DC

Documentos Técnicos

Especificações

Output Voltage

12V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

80mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP 7

Isolation Voltage

3kV dc

Width

6.1mm

Depth

10.2mm

Length

19.5mm

Series

TMV

Load Regulation

±10%

Minimum Temperature

-40°C

Efficiency

78%

Maximum Temperature

+85°C

País de Origem

Taiwan, Province Of China

Detalhes do produto

Traco 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - TMV Series

The Traco Power TMV series is a range of miniature isolated, 1 Watt, DC/DC converters in a SIP package. The SMD technology of these isolated converters makes it possible to offer a product with high performance at low cost. The TMV DC-DC converters require only 1.2 cm2 board space and are the perfect solution for space critical applications for board level power distribution.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 128,98

R$ 128,98 Each (Sem VAT)

TRACOPOWER TMV DC-DC Converter, 12V dc/ 80mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C Max Temp

R$ 128,98

R$ 128,98 Each (Sem VAT)

TRACOPOWER TMV DC-DC Converter, 12V dc/ 80mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C Max Temp
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 128,98
5 - 9R$ 126,96
10 - 24R$ 124,90
25 - 49R$ 121,34
50+R$ 117,59

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Voltage

12V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

80mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP 7

Isolation Voltage

3kV dc

Width

6.1mm

Depth

10.2mm

Length

19.5mm

Series

TMV

Load Regulation

±10%

Minimum Temperature

-40°C

Efficiency

78%

Maximum Temperature

+85°C

País de Origem

Taiwan, Province Of China

Detalhes do produto

Traco 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - TMV Series

The Traco Power TMV series is a range of miniature isolated, 1 Watt, DC/DC converters in a SIP package. The SMD technology of these isolated converters makes it possible to offer a product with high performance at low cost. The TMV DC-DC converters require only 1.2 cm2 board space and are the perfect solution for space critical applications for board level power distribution.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more