Documentos Técnicos
Especificações
Brand
TRACOPOWEROutput Voltage
-9 V dc, 15V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
2W
Input Voltage Nominal
5 V dc
Output Current
-110 mA, 66mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Output Voltage Adjustment Range
14.25 → 15.75 V dc, -8.55 → -9.45V dc
Package
SIP 7
Isolation Voltage
5.2kV dc
Length
19.5mm
Width
7.1mm
Depth
10.2mm
Series
TMV 2HI
Load Regulation
<10%
Maximum Temperature
+80°C
Standards Met
A1:2010, A1:2011, A11:2009, A12:2011, Am 1:2009, ANSI/UL No. 60950-1 2nd ed., CAN/CSA-C22.2 No 60950-1-07 2nd ed, CB, cSAus, EN 60950-1:2006, IEC 60950-1:2005 (2nd edition), REACH, ROHS
Minimum Temperature
-40°C
Efficiency
76%
País de Origem
Taiwan, Province Of China
Detalhes do produto
Traco 2W SIP Unregulated Isolated DC-DC Converter - TMV 2HI Series
The Traco Power TMV 2HI series is a range of miniature isolated, 2 Watt, DC/DC converters in a SIP-7 package. The TMV 2HI DC-DC converters feature an operating temperature of -40°C to +80°C, without derating and continuous short-circuit protection. The small size and high isolation to 5700Vdc of the TMV 2HI Series make them an ideal solution for many space critical IGBT applications that are used in todays modern appliances and transportation.
Approvals
CAN/CSA, ANSI/UL, cULus, IEC, EN
Standards
CAN/CSA-C22.2 No 60950-1-07, 2nd ed; A1:2011
ANSI/UL No. 60950-1, 2nd ed.; A1:2011
IEC 60950-1:2005 (2nd edition); Am 1:2009
EN 60950-1:2006/A11:2009/A1:2010/A12:2011
R$ 271,00
R$ 271,00 Each (Sem VAT)
1
R$ 271,00
R$ 271,00 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 271,00 |
5 - 9 | R$ 266,92 |
10 - 24 | R$ 262,51 |
25 - 49 | R$ 255,14 |
50+ | R$ 247,43 |
Documentos Técnicos
Especificações
Brand
TRACOPOWEROutput Voltage
-9 V dc, 15V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
2W
Input Voltage Nominal
5 V dc
Output Current
-110 mA, 66mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Output Voltage Adjustment Range
14.25 → 15.75 V dc, -8.55 → -9.45V dc
Package
SIP 7
Isolation Voltage
5.2kV dc
Length
19.5mm
Width
7.1mm
Depth
10.2mm
Series
TMV 2HI
Load Regulation
<10%
Maximum Temperature
+80°C
Standards Met
A1:2010, A1:2011, A11:2009, A12:2011, Am 1:2009, ANSI/UL No. 60950-1 2nd ed., CAN/CSA-C22.2 No 60950-1-07 2nd ed, CB, cSAus, EN 60950-1:2006, IEC 60950-1:2005 (2nd edition), REACH, ROHS
Minimum Temperature
-40°C
Efficiency
76%
País de Origem
Taiwan, Province Of China
Detalhes do produto
Traco 2W SIP Unregulated Isolated DC-DC Converter - TMV 2HI Series
The Traco Power TMV 2HI series is a range of miniature isolated, 2 Watt, DC/DC converters in a SIP-7 package. The TMV 2HI DC-DC converters feature an operating temperature of -40°C to +80°C, without derating and continuous short-circuit protection. The small size and high isolation to 5700Vdc of the TMV 2HI Series make them an ideal solution for many space critical IGBT applications that are used in todays modern appliances and transportation.
Approvals
CAN/CSA, ANSI/UL, cULus, IEC, EN
Standards
CAN/CSA-C22.2 No 60950-1-07, 2nd ed; A1:2011
ANSI/UL No. 60950-1, 2nd ed.; A1:2011
IEC 60950-1:2005 (2nd edition); Am 1:2009
EN 60950-1:2006/A11:2009/A1:2010/A12:2011