TRACOPOWER TPC Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 90 → 375V dc ac, dc Input, 48V dc dc

Nº de Estoque RS: 808-6670Marca: TRACOPOWERPart Number: TPC 080-148
brand-logo
Ver tudo em DIN Rail Power Supplies

Documentos Técnicos

Especificações

Series

TPC

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

85 → 264 V ac / 90 → 375V dc

AC or DC Output Voltage

dc

Output Voltage

48V dc

Output Current

1.7A

Power Rating

80W

Dimensions

90 x 45 x 96.5mm

Width

63mm

Depth

96.5mm

Height

90mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Efficiency

79%

Ripple And Noise

100mV Pk-Pk

MTBF

1.5 Millionh

Output Voltage Adjustment Range

48 → 56V

Load Regulation

0.5%

Maximum Temperature

+70°C

Standards Met

UL 60950-1

País de Origem

China

Detalhes do produto

TPC Series 20 W to 120 W

The TPC series is a family of DIN Rail power supplies operating with high efficiency to comply with the requirements of the European Ecodesign directive.
These DIN Rail PSUs have universal input of 85 V ac to 264 V ac or 90 V dc to 375 V dc and are designed for class 1 operation.
With the optional active current sharing redundancy module, these power supplies provide a reliable true redundant DC supply.
With the optional redundancy modules, the power supplies are able to achieve a reliable redundant DC supply.
In normal operation, the module achieves equal current share for both power supplies connected. If one of the power supplies fails, the output power is provided in full by the remaining operating power supply.

Informações de estoque temporariamente indisponíveis.

R$ 2.050,96

R$ 2.050,96 Each (Sem VAT)

TRACOPOWER TPC Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 90 → 375V dc ac, dc Input, 48V dc dc

R$ 2.050,96

R$ 2.050,96 Each (Sem VAT)

TRACOPOWER TPC Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 90 → 375V dc ac, dc Input, 48V dc dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Series

TPC

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

85 → 264 V ac / 90 → 375V dc

AC or DC Output Voltage

dc

Output Voltage

48V dc

Output Current

1.7A

Power Rating

80W

Dimensions

90 x 45 x 96.5mm

Width

63mm

Depth

96.5mm

Height

90mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Efficiency

79%

Ripple And Noise

100mV Pk-Pk

MTBF

1.5 Millionh

Output Voltage Adjustment Range

48 → 56V

Load Regulation

0.5%

Maximum Temperature

+70°C

Standards Met

UL 60950-1

País de Origem

China

Detalhes do produto

TPC Series 20 W to 120 W

The TPC series is a family of DIN Rail power supplies operating with high efficiency to comply with the requirements of the European Ecodesign directive.
These DIN Rail PSUs have universal input of 85 V ac to 264 V ac or 90 V dc to 375 V dc and are designed for class 1 operation.
With the optional active current sharing redundancy module, these power supplies provide a reliable true redundant DC supply.
With the optional redundancy modules, the power supplies are able to achieve a reliable redundant DC supply.
In normal operation, the module achieves equal current share for both power supplies connected. If one of the power supplies fails, the output power is provided in full by the remaining operating power supply.