TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TPP 150-136, 36V dc, 4.17A, 150W, 1 Output, 90 → 264V ac

Nº de Estoque RS: 801-9475Marca: TRACOPOWERPart Number: TPP 150-136
brand-logo
Ver tudo em Switching Power Supplies

Documentos Técnicos

Especificações

Output Voltage

36V dc

Output Current

4.17A

Power Rating

150W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Enclosed

Package Type

Enclosed

Width

50.8mm

Medical Approved

Yes

Depth

101.6mm

Efficiency

92%

Minimum Temperature

-20°C

Maximum Temperature

+70°C

País de Origem

Taiwan, Province Of China

Detalhes do produto

150W Medical Switch Mode Power Supply TPP Series

The Traco Power TPP 150 series of AC-DC power supplies feature reinforced double I/O isolation system, according to the latest medical safety standards. This Power supply has an excellent efficiency up to 92% which allows high power density for the standard packaging format. The full load operating temperature range of this AC-DC power supply is -25°C to 50°C with 50% load derating.
The TPP 150 series of power supplies comes with active power factor correction and EMC characteristic dedicated for applications in industrial and domestic fields. The power supplies are built using industrial quality grade components and excellent thermal management, which guarantees their reliability. Ideal applications of the TPP series of Power supplies are in medical devices and for demanding safety and space critical applications.

Approvals

2 x MOPP Medical safety according to AAMI/ANSI ES 60601-1:2005(R) and IEC/EN 60601-1 3rd edition

Switch Mode - Traco TPP Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TPP 150-136, 36V dc, 4.17A, 150W, 1 Output, 90 → 264V ac

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TPP 150-136, 36V dc, 4.17A, 150W, 1 Output, 90 → 264V ac
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Voltage

36V dc

Output Current

4.17A

Power Rating

150W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Enclosed

Package Type

Enclosed

Width

50.8mm

Medical Approved

Yes

Depth

101.6mm

Efficiency

92%

Minimum Temperature

-20°C

Maximum Temperature

+70°C

País de Origem

Taiwan, Province Of China

Detalhes do produto

150W Medical Switch Mode Power Supply TPP Series

The Traco Power TPP 150 series of AC-DC power supplies feature reinforced double I/O isolation system, according to the latest medical safety standards. This Power supply has an excellent efficiency up to 92% which allows high power density for the standard packaging format. The full load operating temperature range of this AC-DC power supply is -25°C to 50°C with 50% load derating.
The TPP 150 series of power supplies comes with active power factor correction and EMC characteristic dedicated for applications in industrial and domestic fields. The power supplies are built using industrial quality grade components and excellent thermal management, which guarantees their reliability. Ideal applications of the TPP series of Power supplies are in medical devices and for demanding safety and space critical applications.

Approvals

2 x MOPP Medical safety according to AAMI/ANSI ES 60601-1:2005(R) and IEC/EN 60601-1 3rd edition

Switch Mode - Traco TPP Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more