TRACOPOWER Power Supply, TPP 180-148-M, 48V dc, 3.75A, 180W, 1 Output, 85 → 264V ac Input Voltage

Nº de Estoque RS: 249-9844Marca: TRACOPOWERPart Number: TPP 180-148-M
brand-logo
Ver tudo em Switching Power Supplies

Documentos Técnicos

Especificações

Output Voltage

48V dc

Output Current

3.75A

Power Rating

180W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

76.2mm

Width

50.8mm

Embedded

No

Depth

34.6mm

Series

TPP 180-M

Efficiency

93%

Weight

218g

Maximum Temperature

+85°C

Minimum Temperature

-40°C

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 2.929,98

R$ 2.929,98 Each (Sem VAT)

TRACOPOWER Power Supply, TPP 180-148-M, 48V dc, 3.75A, 180W, 1 Output, 85 → 264V ac Input Voltage

R$ 2.929,98

R$ 2.929,98 Each (Sem VAT)

TRACOPOWER Power Supply, TPP 180-148-M, 48V dc, 3.75A, 180W, 1 Output, 85 → 264V ac Input Voltage
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 2.929,98
5 - 9R$ 2.885,53
10 - 24R$ 2.838,90
25 - 49R$ 2.758,57
50+R$ 2.674,66

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Voltage

48V dc

Output Current

3.75A

Power Rating

180W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

76.2mm

Width

50.8mm

Embedded

No

Depth

34.6mm

Series

TPP 180-M

Efficiency

93%

Weight

218g

Maximum Temperature

+85°C

Minimum Temperature

-40°C

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more