TRACOPOWER TRI 15 DC-DC Converter, ±15V dc/ 500mA Output, 36 → 75 V dc Input, 15W, Through Hole, +82°C Max Temp

Nº de Estoque RS: 189-4986Marca: TRACOPOWERPart Number: TRI 15-4823
brand-logo
Ver tudo em Conversores DC-DC

Documentos Técnicos

Especificações

Output Voltage

±15V dc

Input Voltage Range

36 → 75 V dc

Power Rating

15W

Input Voltage Nominal

48 V dc

Output Current

500mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Isolation Voltage

5.94kV dc

Width

25.4mm

Depth

12mm

Length

50.8mm

Series

TRI 15

Load Regulation

0.01

Minimum Temperature

-40°C

Efficiency

88%

Maximum Temperature

+82°C

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 14.743,98

R$ 14.743,98 1 Tube of 10 (Sem VAT)

TRACOPOWER TRI 15 DC-DC Converter, ±15V dc/ 500mA Output, 36 → 75 V dc Input, 15W, Through Hole, +82°C Max Temp

R$ 14.743,98

R$ 14.743,98 1 Tube of 10 (Sem VAT)

TRACOPOWER TRI 15 DC-DC Converter, ±15V dc/ 500mA Output, 36 → 75 V dc Input, 15W, Through Hole, +82°C Max Temp
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 14.743,98
5 - 9R$ 14.521,57
10 - 24R$ 14.285,82
25 - 49R$ 13.881,94
50+R$ 13.460,16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Voltage

±15V dc

Input Voltage Range

36 → 75 V dc

Power Rating

15W

Input Voltage Nominal

48 V dc

Output Current

500mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Isolation Voltage

5.94kV dc

Width

25.4mm

Depth

12mm

Length

50.8mm

Series

TRI 15

Load Regulation

0.01

Minimum Temperature

-40°C

Efficiency

88%

Maximum Temperature

+82°C

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more