TRACOPOWER TRN 1SM DC-DC Converter, 24V dc/ 45mA Output, 4.5 → 13.2 V dc Input, 1W, Surface Mount, +90°C Max

Nº de Estoque RS: 137-2836Marca: TRACOPOWERPart Number: TRN 1-0515SM
brand-logo
Ver tudo em Conversores DC-DC

Documentos Técnicos

Especificações

Output Voltage

24V dc

Input Voltage Range

4.5 → 13.2 V dc

Power Rating

1W

Input Voltage Nominal

9 V dc

Output Current

45mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SMD

Isolation Voltage

1.6kV dc

Length

11.9mm

Width

11.3mm

Depth

7.6mm

Series

TRN 1SM

Load Regulation

0.01

Minimum Temperature

-40°C

Efficiency

83%

Maximum Temperature

+90°C

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 2.777,77

R$ 2.777,77 1 Tube of 10 (Sem VAT)

TRACOPOWER TRN 1SM DC-DC Converter, 24V dc/ 45mA Output, 4.5 → 13.2 V dc Input, 1W, Surface Mount, +90°C Max

R$ 2.777,77

R$ 2.777,77 1 Tube of 10 (Sem VAT)

TRACOPOWER TRN 1SM DC-DC Converter, 24V dc/ 45mA Output, 4.5 → 13.2 V dc Input, 1W, Surface Mount, +90°C Max
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 2.777,77
5 - 9R$ 2.736,02
10 - 24R$ 2.691,43
25 - 49R$ 2.615,65
50+R$ 2.536,16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Voltage

24V dc

Input Voltage Range

4.5 → 13.2 V dc

Power Rating

1W

Input Voltage Nominal

9 V dc

Output Current

45mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SMD

Isolation Voltage

1.6kV dc

Length

11.9mm

Width

11.3mm

Depth

7.6mm

Series

TRN 1SM

Load Regulation

0.01

Minimum Temperature

-40°C

Efficiency

83%

Maximum Temperature

+90°C

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more