Documentos Técnicos
Especificações
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
84mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
3kV dc
Depth
10.2mm
Length
19.5mm
Series
TRV 1
Minimum Temperature
-40°C
Efficiency
88%
Maximum Temperature
+85°C
País de Origem
Taiwan, Province Of China
Detalhes do produto
Traco 1W SIP Single/Dual Output Semi-regulated Isolated DC-DC Converter - TRV 1 Series
1W single/dual output semi-regulated DC/DC converters with an ultra- miniature design and high input/output isolation of 3000Vdc. These semi-regulated DC/DC converters are ideal for use within power drivers where unregulated DC/DC converters do not meet the input voltage range at load change.
Standards
IEC 60950-1, EN 60950-1
R$ 1.770,32
R$ 1.770,32 1 Tube of 10 (Sem VAT)
1
R$ 1.770,32
R$ 1.770,32 1 Tube of 10 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 1.770,32 |
5 - 9 | R$ 1.743,73 |
10 - 24 | R$ 1.715,24 |
25 - 49 | R$ 1.667,10 |
50+ | R$ 1.616,21 |
Documentos Técnicos
Especificações
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
84mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
3kV dc
Depth
10.2mm
Length
19.5mm
Series
TRV 1
Minimum Temperature
-40°C
Efficiency
88%
Maximum Temperature
+85°C
País de Origem
Taiwan, Province Of China
Detalhes do produto
Traco 1W SIP Single/Dual Output Semi-regulated Isolated DC-DC Converter - TRV 1 Series
1W single/dual output semi-regulated DC/DC converters with an ultra- miniature design and high input/output isolation of 3000Vdc. These semi-regulated DC/DC converters are ideal for use within power drivers where unregulated DC/DC converters do not meet the input voltage range at load change.
Standards
IEC 60950-1, EN 60950-1