TRACOPOWER TSM DC-DC Converter, 9V dc/ 110mA Output, 4.5 → 5.5 V dc Input, 1W, Surface Mount, +85°C Max Temp

Nº de Estoque RS: 200-8372Marca: TRACOPOWERPart Number: TSM 0509S
brand-logo
Ver tudo em Conversores DC-DC

Documentos Técnicos

Especificações

Output Voltage

9V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

110mA

Mounting Type

Surface Mount

Number of Outputs

1

Output Voltage Adjustment Range

-20 → +10%

Package

SMD

Isolation Voltage

1kV dc

Width

8mm

Depth

6.8mm

Length

12.7mm

Railway Approved

No

Series

TSM

Load Regulation

0.01

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

0.78

Maximum Temperature

+85°C

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 1.785,47

R$ 1.785,47 1 Tube of 10 (Sem VAT)

TRACOPOWER TSM DC-DC Converter, 9V dc/ 110mA Output, 4.5 → 5.5 V dc Input, 1W, Surface Mount, +85°C Max Temp

R$ 1.785,47

R$ 1.785,47 1 Tube of 10 (Sem VAT)

TRACOPOWER TSM DC-DC Converter, 9V dc/ 110mA Output, 4.5 → 5.5 V dc Input, 1W, Surface Mount, +85°C Max Temp

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Voltage

9V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

110mA

Mounting Type

Surface Mount

Number of Outputs

1

Output Voltage Adjustment Range

-20 → +10%

Package

SMD

Isolation Voltage

1kV dc

Width

8mm

Depth

6.8mm

Length

12.7mm

Railway Approved

No

Series

TSM

Load Regulation

0.01

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

0.78

Maximum Temperature

+85°C

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more