TRACOPOWER Switching Regulator, Through Hole, -12V dc Output Voltage, -15 → -32V dc Input Voltage, -1A Output

Nº de Estoque RS: 166-6137Marca: TRACOPOWERPart Number: TSN 1-24120
brand-logo
Ver tudo em Interruptores Reguladores

Documentos Técnicos

Especificações

Output Voltage

-12V dc

Output Current

-1A

Input Voltage

-15 → -32V dc

Mounting Type

Through Hole

Number of Outputs

1

Efficiency

92%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Line Regulation

1%

Width

7.5mm

Depth

16.5mm

Load Regulation

0.6%

Length

11.7mm

País de Origem

Taiwan, Province Of China

Detalhes do produto

Traco 1A Step Down Switching Regulator - TSN-1 Series

The Traco Power TSN 1 Series of step down switching regulators are a replacement for inefficient 79xx linear regulators. This series of DC/DC converters feature a high efficiency up to 96%, which allows full load operation up to +70°C (+85°C with derating) ambient temperature without the need of any heat sink or forced air cooling. The TSN 1 series of switching regulators also features over linear regulators, lower standby current and no requirement of external capacitors. The TSN 1 DC/DC converters are ideal in applications for energy sensitive applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 2.959,02

R$ 2.959,02 1 Tube of 10 (Sem VAT)

TRACOPOWER Switching Regulator, Through Hole, -12V dc Output Voltage, -15 → -32V dc Input Voltage, -1A Output

R$ 2.959,02

R$ 2.959,02 1 Tube of 10 (Sem VAT)

TRACOPOWER Switching Regulator, Through Hole, -12V dc Output Voltage, -15 → -32V dc Input Voltage, -1A Output
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 2.959,02
5 - 9R$ 2.914,60
10 - 24R$ 2.867,21
25 - 49R$ 2.786,00
50+R$ 2.701,45

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Voltage

-12V dc

Output Current

-1A

Input Voltage

-15 → -32V dc

Mounting Type

Through Hole

Number of Outputs

1

Efficiency

92%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Line Regulation

1%

Width

7.5mm

Depth

16.5mm

Load Regulation

0.6%

Length

11.7mm

País de Origem

Taiwan, Province Of China

Detalhes do produto

Traco 1A Step Down Switching Regulator - TSN-1 Series

The Traco Power TSN 1 Series of step down switching regulators are a replacement for inefficient 79xx linear regulators. This series of DC/DC converters feature a high efficiency up to 96%, which allows full load operation up to +70°C (+85°C with derating) ambient temperature without the need of any heat sink or forced air cooling. The TSN 1 series of switching regulators also features over linear regulators, lower standby current and no requirement of external capacitors. The TSN 1 DC/DC converters are ideal in applications for energy sensitive applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more