Documentos Técnicos
Especificações
Brand
TRACOPOWEROutput Voltage
1.2V dc
Output Current
1A
Input Voltage
4.6 → 36V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP 3
Efficiency
74%
Ripple And Noise
50mV Pk-Pk
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Series
TSR 1
Line Regulation
±0.2%
Switching Frequency Range
400 → 600kHz
Maximum Input Current
1A
Length
11.7mm
Depth
10.1mm
Weight
1.9g
Width
7.5mm
Load Regulation
±0.6%
Special Features
Overvoltage and Short Circuit Protection
MTBF
25710000h
País de Origem
Taiwan, Province Of China
Detalhes do produto
Step-Down Switching Regulator TSR 1 Series
The Tracopower TSR-1 series of step-down switching regulators are great replacement for linear regulators as they solve many power supply problems. These DC to DC converters are up to 96% more efficient with built-in capacitors and short circuit protection. Allowing full load operation up to +60°C ambient temperature without the need of any heat sink or forced cooling. The TSR-1 switching regulators provide other significant features over linear regulators. Providing better output accuracy (±2%), lower standby current of 2 mA and no requirement of external capacitors. The high efficiency and low standby power consumption makes these regulators an ideal solution for many battery powered applications.
R$ 195,76
R$ 195,76 Each (Sem VAT)
Padrão
1
R$ 195,76
R$ 195,76 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 195,76 |
5 - 9 | R$ 192,94 |
10 - 24 | R$ 189,64 |
25 - 49 | R$ 184,57 |
50+ | R$ 178,72 |
Documentos Técnicos
Especificações
Brand
TRACOPOWEROutput Voltage
1.2V dc
Output Current
1A
Input Voltage
4.6 → 36V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP 3
Efficiency
74%
Ripple And Noise
50mV Pk-Pk
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Series
TSR 1
Line Regulation
±0.2%
Switching Frequency Range
400 → 600kHz
Maximum Input Current
1A
Length
11.7mm
Depth
10.1mm
Weight
1.9g
Width
7.5mm
Load Regulation
±0.6%
Special Features
Overvoltage and Short Circuit Protection
MTBF
25710000h
País de Origem
Taiwan, Province Of China
Detalhes do produto
Step-Down Switching Regulator TSR 1 Series
The Tracopower TSR-1 series of step-down switching regulators are great replacement for linear regulators as they solve many power supply problems. These DC to DC converters are up to 96% more efficient with built-in capacitors and short circuit protection. Allowing full load operation up to +60°C ambient temperature without the need of any heat sink or forced cooling. The TSR-1 switching regulators provide other significant features over linear regulators. Providing better output accuracy (±2%), lower standby current of 2 mA and no requirement of external capacitors. The high efficiency and low standby power consumption makes these regulators an ideal solution for many battery powered applications.