TRACOPOWER Switching Regulator, Through Hole, 15V dc Output Voltage, 18 → 36V dc Input Voltage, 1A Output

Nº de Estoque RS: 827-5599Marca: TRACOPOWERPart Number: TSR 1-24150SM
brand-logo
Ver tudo em Interruptores Reguladores

Documentos Técnicos

Especificações

Output Voltage

15V dc

Output Current

1A

Input Voltage

18 → 36V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

TO-220

Efficiency

94% @ Vin max, 96% @ Vin min

Ripple And Noise

50 (1.2 → 6.5 VDC Models) mV, 75 (9 → 15 VDC Models) mV

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Line Regulation

0.2%

Width

10.2mm

Depth

7.6mm

Weight

1.9g

MTBF

>5350000h

Load Regulation

0.6%

Length

11.7mm

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

TRACOPOWER Switching Regulator, Through Hole, 15V dc Output Voltage, 18 → 36V dc Input Voltage, 1A Output
Selecione o tipo de embalagem

P.O.A.

TRACOPOWER Switching Regulator, Through Hole, 15V dc Output Voltage, 18 → 36V dc Input Voltage, 1A Output
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Voltage

15V dc

Output Current

1A

Input Voltage

18 → 36V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

TO-220

Efficiency

94% @ Vin max, 96% @ Vin min

Ripple And Noise

50 (1.2 → 6.5 VDC Models) mV, 75 (9 → 15 VDC Models) mV

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Line Regulation

0.2%

Width

10.2mm

Depth

7.6mm

Weight

1.9g

MTBF

>5350000h

Load Regulation

0.6%

Length

11.7mm

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more