TRACOPOWER Switching Regulator, Through Hole, 1.5V dc Output Voltage, 3 → 5.5V dc Input Voltage, 2A Output

Nº de Estoque RS: 906-8452Marca: TRACOPOWERPart Number: TSR 2-0515
brand-logo
Ver tudo em Interruptores Reguladores

Documentos Técnicos

Especificações

Output Voltage

1.5V dc

Output Current

2A

Input Voltage

3 → 5.5V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Efficiency

91%

Ripple And Noise

50mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Series

TSR 2

Line Regulation

Maximum of 0.5%

Standards Met

IEC/EN 60950-1, MIL-STD-810F, UL 60950-1, UL 94 V-0

Length

14mm

Width

7.5mm

Depth

10.1mm

Protection Features

Over Temperature Protection, Overload Protection, Short Circuit Protection

Weight

2.6g

MTBF

13520000h

Rated Output Power

2W

Power Signal Conversion Type

DC-DC

Load Regulation

Maximum of 1%

Maximum Input Current

1mA

Switching Frequency Range

1200kHz

País de Origem

Taiwan, Province Of China

Detalhes do produto

Tracopower 2A Step-Down Switching Regulator, TSR 2 Series

New and advanced ultra-compact range of SIP packaged step down regulators from Tracopower. The TSR 2 series offers a direct drop-in upgrade to the antiquated LMxx series. Boasting up to 96% efficiency without the need for extra heat dissipation such as a heat sink.
Another main benefit of the TSR 2 series is the significant advantage of using switching regulators over linear variants. Benefits for making the transition include better output accuracy and a lower standby current.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 250,25

R$ 250,25 Each (Sem VAT)

TRACOPOWER Switching Regulator, Through Hole, 1.5V dc Output Voltage, 3 → 5.5V dc Input Voltage, 2A Output

R$ 250,25

R$ 250,25 Each (Sem VAT)

TRACOPOWER Switching Regulator, Through Hole, 1.5V dc Output Voltage, 3 → 5.5V dc Input Voltage, 2A Output
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 250,25
5 - 9R$ 246,23
10 - 24R$ 242,51
25 - 49R$ 235,51
50+R$ 228,26

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Voltage

1.5V dc

Output Current

2A

Input Voltage

3 → 5.5V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Efficiency

91%

Ripple And Noise

50mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Series

TSR 2

Line Regulation

Maximum of 0.5%

Standards Met

IEC/EN 60950-1, MIL-STD-810F, UL 60950-1, UL 94 V-0

Length

14mm

Width

7.5mm

Depth

10.1mm

Protection Features

Over Temperature Protection, Overload Protection, Short Circuit Protection

Weight

2.6g

MTBF

13520000h

Rated Output Power

2W

Power Signal Conversion Type

DC-DC

Load Regulation

Maximum of 1%

Maximum Input Current

1mA

Switching Frequency Range

1200kHz

País de Origem

Taiwan, Province Of China

Detalhes do produto

Tracopower 2A Step-Down Switching Regulator, TSR 2 Series

New and advanced ultra-compact range of SIP packaged step down regulators from Tracopower. The TSR 2 series offers a direct drop-in upgrade to the antiquated LMxx series. Boasting up to 96% efficiency without the need for extra heat dissipation such as a heat sink.
Another main benefit of the TSR 2 series is the significant advantage of using switching regulators over linear variants. Benefits for making the transition include better output accuracy and a lower standby current.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more