Switching Regulator,2.5Vout 1A

Nº de Estoque RS: 755-3425Marca: TRACOPOWERPart Number: TSRN 1-2425A
brand-logo
Ver tudo em Interruptores Reguladores

Documentos Técnicos

Especificações

Output Voltage

±2.5V dc

Output Current

1 A, 600 mA

Input Voltage

4.6 → 32 V dc, 4.6 → 42 V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Efficiency

74%, 75%

Ripple And Noise

50mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Line Regulation

±0.2%

Width

7.5mm

Depth

10.2mm

Weight

1.9kg

MTBF

6000000h

Load Regulation

±0.4%

Length

11.7mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Switching Regulator,2.5Vout 1A

P.O.A.

Switching Regulator,2.5Vout 1A

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Voltage

±2.5V dc

Output Current

1 A, 600 mA

Input Voltage

4.6 → 32 V dc, 4.6 → 42 V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Efficiency

74%, 75%

Ripple And Noise

50mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Line Regulation

±0.2%

Width

7.5mm

Depth

10.2mm

Weight

1.9kg

MTBF

6000000h

Load Regulation

±0.4%

Length

11.7mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more