Documentos Técnicos
Especificações
Brand
TRACOPOWEROutput Voltage
3.3V dc
Output Current
1 A, 600 mA
Input Voltage
4.6 → 32 V dc, 4.6 → 42 V dc
Mounting Type
Surface Mount
Number of Outputs
1
Package
SMD
Efficiency
77%, 80%
Ripple And Noise
50mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Line Regulation
±0.2%
Width
9.3mm
Depth
7.2mm
Weight
1.7kg
MTBF
6000000h
Load Regulation
±0.6%
Length
15.2mm
País de Origem
Taiwan, Province Of China
Detalhes do produto
Traco 1A SMD Step Down Switching Regulator - TSRN-1SM Series
TSRN-1SM series step-down switching regulators with a wide input voltage range of up to 42 Vdc and a high efficiency of up to 95% which allows full load operation without the need for a heatsink or forced air cooling. These TSRN-1SM series 1A step-down switching regulators are suitable for positive and negative output circuits (see table for additional data) and have trim input for output voltage adjustment. A low standby power consumption and high efficiency makes these switching regulators ideal for use in energy saving applications.
R$ 2.618,47
R$ 2.618,47 1 Tube of 10 (Sem VAT)
1
R$ 2.618,47
R$ 2.618,47 1 Tube of 10 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 2.618,47 |
5 - 9 | R$ 2.578,86 |
10 - 24 | R$ 2.537,16 |
25 - 49 | R$ 2.465,33 |
50+ | R$ 2.390,30 |
Documentos Técnicos
Especificações
Brand
TRACOPOWEROutput Voltage
3.3V dc
Output Current
1 A, 600 mA
Input Voltage
4.6 → 32 V dc, 4.6 → 42 V dc
Mounting Type
Surface Mount
Number of Outputs
1
Package
SMD
Efficiency
77%, 80%
Ripple And Noise
50mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Line Regulation
±0.2%
Width
9.3mm
Depth
7.2mm
Weight
1.7kg
MTBF
6000000h
Load Regulation
±0.6%
Length
15.2mm
País de Origem
Taiwan, Province Of China
Detalhes do produto
Traco 1A SMD Step Down Switching Regulator - TSRN-1SM Series
TSRN-1SM series step-down switching regulators with a wide input voltage range of up to 42 Vdc and a high efficiency of up to 95% which allows full load operation without the need for a heatsink or forced air cooling. These TSRN-1SM series 1A step-down switching regulators are suitable for positive and negative output circuits (see table for additional data) and have trim input for output voltage adjustment. A low standby power consumption and high efficiency makes these switching regulators ideal for use in energy saving applications.