TRACOPOWER Switching Power Supply, TXL 035-1515D, ±15V dc, 1.5 A, 2.4 A, 35W, Dual Output, 88 → 264V ac Input

Documentos Técnicos
Especificações
Brand
TRACOPOWEROutput Voltage
±15V dc
Output Current
1.5 A, 2.4 A
Power Rating
35W
Number of Outputs
2
Input Voltage
88 → 264V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
111mm
Width
82mm
Medical Approved
No
Depth
35mm
Series
TXL 035
Efficiency
84%
Maximum Temperature
+70°C
Minimum Temperature
-10°C
Weight
350g
Distrelec Product Id
16990808
País de Origem
Taiwan, Province Of China
Detalhes do produto
15W to 600W, Universal Input, Single/Multi Output, TXL Series
The TRACOPOWER TXL series is a family of encased power supplies, designed for a wide range of cost critical industrial applications. Wit a low profile metal case and screw terminal block connection they are easy to install in any equipment. These power supplies have Universal Input 85-240VAC and comply also with European EMC standards and the Low Voltage Directive (LVD). The high quality of this product is supported by a 3 year warranty.
Approvals
UL, cUL, CB report
Standards
UL 60950-1, IEC 60950-1, EN 60950-1 2nd edition
R$ 1.370,77
R$ 1.370,77 Each (Sem VAT)
1
R$ 1.370,77
R$ 1.370,77 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 1.370,77 |
5 - 9 | R$ 1.349,86 |
10 - 24 | R$ 1.328,27 |
25 - 49 | R$ 1.290,59 |
50+ | R$ 1.251,14 |
Documentos Técnicos
Especificações
Brand
TRACOPOWEROutput Voltage
±15V dc
Output Current
1.5 A, 2.4 A
Power Rating
35W
Number of Outputs
2
Input Voltage
88 → 264V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
111mm
Width
82mm
Medical Approved
No
Depth
35mm
Series
TXL 035
Efficiency
84%
Maximum Temperature
+70°C
Minimum Temperature
-10°C
Weight
350g
Distrelec Product Id
16990808
País de Origem
Taiwan, Province Of China
Detalhes do produto
15W to 600W, Universal Input, Single/Multi Output, TXL Series
The TRACOPOWER TXL series is a family of encased power supplies, designed for a wide range of cost critical industrial applications. Wit a low profile metal case and screw terminal block connection they are easy to install in any equipment. These power supplies have Universal Input 85-240VAC and comply also with European EMC standards and the Low Voltage Directive (LVD). The high quality of this product is supported by a 3 year warranty.
Approvals
UL, cUL, CB report
Standards
UL 60950-1, IEC 60950-1, EN 60950-1 2nd edition