TRACOPOWER Switching Power Supply, TXL 035-24S, 24V dc, 1.5A, 36W, 1 Output, 88 → 264 V ac, 127 → 375 V

Nº de Estoque RS: 418-2190Marca: TRACOPOWERPart Number: TXL 035-24SDistrelec Article No.: 16998041
brand-logo
Ver tudo em Switching Power Supplies

Documentos Técnicos

Especificações

Output Voltage

24V dc

Output Current

1.5A

Power Rating

36W

Number of Outputs

1

Input Voltage

88 → 264 V ac, 127 → 375 V dc

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

99mm

Width

35mm

Depth

82mm

Efficiency

85%

Series

TXL 035

Minimum Temperature

-10°C

Weight

340g

Maximum Temperature

+70°C

Distrelec Product Id

16998041

País de Origem

Taiwan, Province Of China

Detalhes do produto

15W to 600W, Universal Input, Single/Multi Output, TXL Series

The TRACOPOWER TXL series is a family of encased power supplies, designed for a wide range of cost critical industrial applications. Wit a low profile metal case and screw terminal block connection they are easy to install in any equipment. These power supplies have Universal Input 85-240VAC and comply also with European EMC standards and the Low Voltage Directive (LVD). The high quality of this product is supported by a 3 year warranty.

Approvals

UL, cUL, CB report

Standards

UL 60950-1, IEC 60950-1, EN 60950-1 2nd edition

Informações de estoque temporariamente indisponíveis.

R$ 1.147,31

R$ 1.147,31 Each (Sem VAT)

TRACOPOWER Switching Power Supply, TXL 035-24S, 24V dc, 1.5A, 36W, 1 Output, 88 → 264 V ac, 127 → 375 V

R$ 1.147,31

R$ 1.147,31 Each (Sem VAT)

TRACOPOWER Switching Power Supply, TXL 035-24S, 24V dc, 1.5A, 36W, 1 Output, 88 → 264 V ac, 127 → 375 V
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 1.147,31
5 - 9R$ 1.130,00
10 - 24R$ 1.111,90
25 - 49R$ 1.080,35
50+R$ 1.047,41

Documentos Técnicos

Especificações

Output Voltage

24V dc

Output Current

1.5A

Power Rating

36W

Number of Outputs

1

Input Voltage

88 → 264 V ac, 127 → 375 V dc

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

99mm

Width

35mm

Depth

82mm

Efficiency

85%

Series

TXL 035

Minimum Temperature

-10°C

Weight

340g

Maximum Temperature

+70°C

Distrelec Product Id

16998041

País de Origem

Taiwan, Province Of China

Detalhes do produto

15W to 600W, Universal Input, Single/Multi Output, TXL Series

The TRACOPOWER TXL series is a family of encased power supplies, designed for a wide range of cost critical industrial applications. Wit a low profile metal case and screw terminal block connection they are easy to install in any equipment. These power supplies have Universal Input 85-240VAC and comply also with European EMC standards and the Low Voltage Directive (LVD). The high quality of this product is supported by a 3 year warranty.

Approvals

UL, cUL, CB report

Standards

UL 60950-1, IEC 60950-1, EN 60950-1 2nd edition