TRACOPOWER Switching Power Supply, TXL 035-3.3S, 3.3V dc, 9A, 35W, 1 Output, 120 → 375 V dc, 85 → 264 V

Nº de Estoque RS: 418-2162Marca: TRACOPOWERPart Number: TXL 035-3.3SDistrelec Article No.: 16998009
brand-logo
Ver tudo em Switching Power Supplies

Documentos Técnicos

Especificações

Output Voltage

3.3V dc

Output Current

9A

Power Rating

35W

Number of Outputs

1

Input Voltage

120 → 375 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

109mm

Width

82mm

Depth

35mm

Efficiency

70 → 84%

Minimum Temperature

-10°C

Weight

300g

Maximum Temperature

+70°C

País de Origem

Taiwan, Province Of China

Detalhes do produto

15W to 600W, Universal Input, Single/Multi Output, TXL Series

The TRACOPOWER TXL series is a family of encased power supplies, designed for a wide range of cost critical industrial applications. Wit a low profile metal case and screw terminal block connection they are easy to install in any equipment. These power supplies have Universal Input 85-240VAC and comply also with European EMC standards and the Low Voltage Directive (LVD). The high quality of this product is supported by a 3 year warranty.

Approvals

UL, cUL, CB report

Standards

UL 60950-1, IEC 60950-1, EN 60950-1 2nd edition

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.078,92

R$ 1.078,92 Each (Sem VAT)

TRACOPOWER Switching Power Supply, TXL 035-3.3S, 3.3V dc, 9A, 35W, 1 Output, 120 → 375 V dc, 85 → 264 V

R$ 1.078,92

R$ 1.078,92 Each (Sem VAT)

TRACOPOWER Switching Power Supply, TXL 035-3.3S, 3.3V dc, 9A, 35W, 1 Output, 120 → 375 V dc, 85 → 264 V
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Voltage

3.3V dc

Output Current

9A

Power Rating

35W

Number of Outputs

1

Input Voltage

120 → 375 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

109mm

Width

82mm

Depth

35mm

Efficiency

70 → 84%

Minimum Temperature

-10°C

Weight

300g

Maximum Temperature

+70°C

País de Origem

Taiwan, Province Of China

Detalhes do produto

15W to 600W, Universal Input, Single/Multi Output, TXL Series

The TRACOPOWER TXL series is a family of encased power supplies, designed for a wide range of cost critical industrial applications. Wit a low profile metal case and screw terminal block connection they are easy to install in any equipment. These power supplies have Universal Input 85-240VAC and comply also with European EMC standards and the Low Voltage Directive (LVD). The high quality of this product is supported by a 3 year warranty.

Approvals

UL, cUL, CB report

Standards

UL 60950-1, IEC 60950-1, EN 60950-1 2nd edition

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more