TRACOPOWER Switching Power Supply, TXM 200-124, 24V dc, 8.4A, 40W, 1 Output, 120 → 370 V dc, 90 → 264 V

Nº de Estoque RS: 177-8068Marca: TRACOPOWERPart Number: TXM 200-124Distrelec Article No.: 30140722
brand-logo
Ver tudo em Switching Power Supplies

Documentos Técnicos

Especificações

Output Voltage

24V dc

Output Current

8.4A

Power Rating

40W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

199mm

Width

99mm

Depth

50.3mm

Efficiency

88%

Minimum Temperature

-20°C

Weight

700g

Maximum Temperature

+65°C

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 2.673,82

R$ 2.673,82 Each (Sem VAT)

TRACOPOWER Switching Power Supply, TXM 200-124, 24V dc, 8.4A, 40W, 1 Output, 120 → 370 V dc, 90 → 264 V

R$ 2.673,82

R$ 2.673,82 Each (Sem VAT)

TRACOPOWER Switching Power Supply, TXM 200-124, 24V dc, 8.4A, 40W, 1 Output, 120 → 370 V dc, 90 → 264 V
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 2.673,82
5 - 9R$ 2.633,88
10 - 24R$ 2.590,90
25 - 49R$ 2.517,61
50+R$ 2.441,04

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Voltage

24V dc

Output Current

8.4A

Power Rating

40W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

199mm

Width

99mm

Depth

50.3mm

Efficiency

88%

Minimum Temperature

-20°C

Weight

700g

Maximum Temperature

+65°C

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more