Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Transcend PSD330 2.5 inch 128 GB Internal SSD

Nº de Estoque RS: 790-7490Marca: TranscendPart Number: TS128GPSD330Distrelec Article No.: 30249073
brand-logo
Ver tudo em Hard Drives

Documentos Técnicos

Especificações

Model

PSD330

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

2.5 inch

Industrial

Yes

Interface

PATA

Capacity

128 GB

Nand Type

MLC

Dimensions

100.3 x 69.85 x 7.4mm

Length

100.3mm

Width

69.85mm

Height

7.4mm

Distrelec Product Id

30249073

País de Origem

Taiwan, Province Of China

Detalhes do produto

Solid State Disk (MLC), Transcend

Transcend flash type MLC SSD offers the PATA, SATA, SATA 2,SATA 3 and mSATA versions. These Solid state drives are ultra-lightweight, shock-proof, and power-saving alternatives to traditional hard disk drives.

In Standard 2.5 inch and 1.8 inch the dimensions ensure compatibility with normal hard drives, and with no driver required, provide an easy and modern replacement for traditional IDE HDD to boost system performance.

Solid State Drives

Informações de estoque temporariamente indisponíveis.

R$ 6.477,73

R$ 6.477,73 Each (Sem VAT)

Transcend PSD330 2.5 inch 128 GB Internal SSD

R$ 6.477,73

R$ 6.477,73 Each (Sem VAT)

Transcend PSD330 2.5 inch 128 GB Internal SSD
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Model

PSD330

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

2.5 inch

Industrial

Yes

Interface

PATA

Capacity

128 GB

Nand Type

MLC

Dimensions

100.3 x 69.85 x 7.4mm

Length

100.3mm

Width

69.85mm

Height

7.4mm

Distrelec Product Id

30249073

País de Origem

Taiwan, Province Of China

Detalhes do produto

Solid State Disk (MLC), Transcend

Transcend flash type MLC SSD offers the PATA, SATA, SATA 2,SATA 3 and mSATA versions. These Solid state drives are ultra-lightweight, shock-proof, and power-saving alternatives to traditional hard disk drives.

In Standard 2.5 inch and 1.8 inch the dimensions ensure compatibility with normal hard drives, and with no driver required, provide an easy and modern replacement for traditional IDE HDD to boost system performance.

Solid State Drives