Documentos Técnicos
Especificações
Brand
TREND NetworksCable Type
Single Mode & Multimode
Equipment Type
Fibre Optic Test Kit
Connector Type
Fixed SC, Fixed ST
Wavelengths
850 nm, 1300 nm, 1310 nm, 1490 nm, 1550 nm
Maximum Power Measurement
+3dBm
Battery Type
AAA
Battery Life
360 h, 40 h
Power Source
Battery
Minimum Operating Temperature
-10°C
Model Number p
FiberMaster Quad
Minimum Output Power
-6dBm
Maximum Operating Temperature
+60°C
País de Origem
China
R$ 51.450,61
R$ 51.450,61 Each (Sem VAT)
1
R$ 51.450,61
R$ 51.450,61 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TREND NetworksCable Type
Single Mode & Multimode
Equipment Type
Fibre Optic Test Kit
Connector Type
Fixed SC, Fixed ST
Wavelengths
850 nm, 1300 nm, 1310 nm, 1490 nm, 1550 nm
Maximum Power Measurement
+3dBm
Battery Type
AAA
Battery Life
360 h, 40 h
Power Source
Battery
Minimum Operating Temperature
-10°C
Model Number p
FiberMaster Quad
Minimum Output Power
-6dBm
Maximum Operating Temperature
+60°C
País de Origem
China