Documentos Técnicos
Especificações
Brand
TrestonDrawers
1
Height
150mm
Width
300mm
Depth
454mm
Drawer Material
Steel
Tilt Drawers
No
Colour
White
Wall Mounted
No
País de Origem
Finland
Detalhes do produto
Under Bench Drawer Unit
Bench drawer unit designed for mounting under your work top, providing practical and accessible storage under your work bench. This efficient space saving drawers can easily be attached to each other should you need to increase the amount of drawers needed. With a load capacity of 10 kg per drawer and key lock to protect the contents, making these units practical and ideal for security.
Drawer Unit
R$ 6.701,86
R$ 6.701,86 Each (Sem VAT)
1
R$ 6.701,86
R$ 6.701,86 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TrestonDrawers
1
Height
150mm
Width
300mm
Depth
454mm
Drawer Material
Steel
Tilt Drawers
No
Colour
White
Wall Mounted
No
País de Origem
Finland
Detalhes do produto
Under Bench Drawer Unit
Bench drawer unit designed for mounting under your work top, providing practical and accessible storage under your work bench. This efficient space saving drawers can easily be attached to each other should you need to increase the amount of drawers needed. With a load capacity of 10 kg per drawer and key lock to protect the contents, making these units practical and ideal for security.