Documentos Técnicos
Especificações
Brand
TRICOFLEXHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
15mm
Outer Diameter
23mm
Material
PVC
Hose Pipe Action
Transfer
Maximum Working Pressure
20 bar
Suitable Applications
Compressed Air
Standards Met
EU Food
Series
Tricoclair AL
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+60°C
Colour
Clear
Length
25m
Food Grade
Yes
Peristaltic Pump Compatible
No
Reinforced
Yes
Outer Material
PVC
Flexible
Yes
Bend Radius
120mm
Inner Material
PVC
País de Origem
France
R$ 3.730,07
R$ 3.730,07 Each (Sem VAT)
1
R$ 3.730,07
R$ 3.730,07 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TRICOFLEXHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
15mm
Outer Diameter
23mm
Material
PVC
Hose Pipe Action
Transfer
Maximum Working Pressure
20 bar
Suitable Applications
Compressed Air
Standards Met
EU Food
Series
Tricoclair AL
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+60°C
Colour
Clear
Length
25m
Food Grade
Yes
Peristaltic Pump Compatible
No
Reinforced
Yes
Outer Material
PVC
Flexible
Yes
Bend Radius
120mm
Inner Material
PVC
País de Origem
France