Documentos Técnicos
Especificações
Brand
TrumeterSupply Voltage
10 → 300 V dc, 20 → 300 V ac
Count Mode
Seconds
Display Type
LCD
Function
Counter
Input Type
Voltage
Connection Type
Terminal
Reset Method
No Reset
Number Of Digits
8
Mounting Type
Panel Mount
Output / Interface
Voltage
Digit Height
7 mm
Maximum Count Frequency
40Hz
Display Range
0 → 99999999
Weight
28g
Maximum Operating Temperature
+85°C
Measurement Range
0 → 99999999
Minimum Operating Temperature
-40°C
País de Origem
Malaysia
Detalhes do produto
LCD Totalizer Counter- 3400 Series
LCD Totalizer Counter- 3400 Series
The 3400 series LCD totalizer counters by Trumeter counts and displays the number of pulses that appear at its input terminal upto 40 pulses per second (Hz).
The counters provide a large display with 7mm high characters in industry housing. They are available in 5 different housings and are totally sealed and capable of submersion in 2 meters of water.
Trumeter LCD Counter
R$ 649,75
R$ 649,75 Each (Sem VAT)
1
R$ 649,75
R$ 649,75 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 649,75 |
5 - 9 | R$ 639,47 |
10+ | R$ 634,92 |
Documentos Técnicos
Especificações
Brand
TrumeterSupply Voltage
10 → 300 V dc, 20 → 300 V ac
Count Mode
Seconds
Display Type
LCD
Function
Counter
Input Type
Voltage
Connection Type
Terminal
Reset Method
No Reset
Number Of Digits
8
Mounting Type
Panel Mount
Output / Interface
Voltage
Digit Height
7 mm
Maximum Count Frequency
40Hz
Display Range
0 → 99999999
Weight
28g
Maximum Operating Temperature
+85°C
Measurement Range
0 → 99999999
Minimum Operating Temperature
-40°C
País de Origem
Malaysia
Detalhes do produto
LCD Totalizer Counter- 3400 Series
LCD Totalizer Counter- 3400 Series
The 3400 series LCD totalizer counters by Trumeter counts and displays the number of pulses that appear at its input terminal upto 40 pulses per second (Hz).
The counters provide a large display with 7mm high characters in industry housing. They are available in 5 different housings and are totally sealed and capable of submersion in 2 meters of water.