Trumeter Counter, 8 Digit LCD, 40Hz, 10 → 300 V dc, 20 → 300 V ac

Nº de Estoque RS: 849-4642Marca: TrumeterPart Number: 3400-3010
brand-logo
Ver tudo em Cantoneiras

Documentos Técnicos

Especificações

Supply Voltage

10 → 300 V dc, 20 → 300 V ac

Count Mode

Seconds

Display Type

LCD

Function

Counter

Input Type

Voltage

Connection Type

Terminal

Reset Method

Remote

Number Of Digits

8

Mounting Type

Panel Mount

Output / Interface

Voltage

Digit Height

7 mm

Maximum Count Frequency

40Hz

Display Range

0 → 99999999

Weight

28g

Measurement Range

0 → 99999999

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

País de Origem

Malaysia

Detalhes do produto

LCD Totalizer Counter- 3400 Series

LCD Totalizer Counter- 3400 Series
The 3400 series LCD totalizer counters by Trumeter counts and displays the number of pulses that appear at its input terminal upto 40 pulses per second (Hz).
The counters provide a large display with 7mm high characters in industry housing. They are available in 5 different housings and are totally sealed and capable of submersion in 2 meters of water.

Trumeter LCD Counter

Você pode estar interessado em

R$ 622,98

R$ 622,98 Each (Sem VAT)

Trumeter Counter, 8 Digit LCD, 40Hz, 10 → 300 V dc, 20 → 300 V ac

R$ 622,98

R$ 622,98 Each (Sem VAT)

Trumeter Counter, 8 Digit LCD, 40Hz, 10 → 300 V dc, 20 → 300 V ac

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Você pode estar interessado em

Documentos Técnicos

Especificações

Supply Voltage

10 → 300 V dc, 20 → 300 V ac

Count Mode

Seconds

Display Type

LCD

Function

Counter

Input Type

Voltage

Connection Type

Terminal

Reset Method

Remote

Number Of Digits

8

Mounting Type

Panel Mount

Output / Interface

Voltage

Digit Height

7 mm

Maximum Count Frequency

40Hz

Display Range

0 → 99999999

Weight

28g

Measurement Range

0 → 99999999

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

País de Origem

Malaysia

Detalhes do produto

LCD Totalizer Counter- 3400 Series

LCD Totalizer Counter- 3400 Series
The 3400 series LCD totalizer counters by Trumeter counts and displays the number of pulses that appear at its input terminal upto 40 pulses per second (Hz).
The counters provide a large display with 7mm high characters in industry housing. They are available in 5 different housings and are totally sealed and capable of submersion in 2 meters of water.

Trumeter LCD Counter

Você pode estar interessado em