Trumeter APM LCD Digital Panel Multi-Function Meter for Frequency, 68mm x 68mm

Nº de Estoque RS: 815-8330Marca: TrumeterPart Number: APM-FREQ-ANO
brand-logo
Ver tudo em Multi Function Panel Meters

Documentos Técnicos

Especificações

Properties Measured

Frequency

Display Type

LCD

Cutout Height

68mm

Cutout Width

68mm

Depth

53mm

Minimum Temperature

-10°C

Maximum Temperature

+60°C

Series

APM

País de Origem

Malaysia

Detalhes do produto

APM Digital Frequency Meter

The Trumeter APM is the most visible, easy to use, multi-format, programmable panel meter on the market.
The APM digital frequency meter is the most easy-to-use programmable frequency meter on the market. It boasts excellent visibility with 15 built-in configurations and is highly customisable for your requirements. The meter allows AC frequencies of up to 400 Hz to be measured directly by the meter itself. It can also accurately measure DC pulses after a simply configuration using the software- which is free to download from Trumeter.
The features of this APM frequency meter make it a suitable choice in many applications, including mains, industrial and aviation.

Trumeter APM Digital Frequency Meter

Informações de estoque temporariamente indisponíveis.

R$ 2.499,73

R$ 2.499,73 Each (Sem VAT)

Trumeter APM LCD Digital Panel Multi-Function Meter for Frequency, 68mm x 68mm

R$ 2.499,73

R$ 2.499,73 Each (Sem VAT)

Trumeter APM LCD Digital Panel Multi-Function Meter for Frequency, 68mm x 68mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Properties Measured

Frequency

Display Type

LCD

Cutout Height

68mm

Cutout Width

68mm

Depth

53mm

Minimum Temperature

-10°C

Maximum Temperature

+60°C

Series

APM

País de Origem

Malaysia

Detalhes do produto

APM Digital Frequency Meter

The Trumeter APM is the most visible, easy to use, multi-format, programmable panel meter on the market.
The APM digital frequency meter is the most easy-to-use programmable frequency meter on the market. It boasts excellent visibility with 15 built-in configurations and is highly customisable for your requirements. The meter allows AC frequencies of up to 400 Hz to be measured directly by the meter itself. It can also accurately measure DC pulses after a simply configuration using the software- which is free to download from Trumeter.
The features of this APM frequency meter make it a suitable choice in many applications, including mains, industrial and aviation.

Trumeter APM Digital Frequency Meter