Documentos Técnicos
Especificações
Brand
TrumeterCurrent Type
AC, DC
Number Of Digits
4
Display Type
LCD
Cutout Height
68mm
Cutout Width
68mm
Depth
53mm
Supply Voltage
12 → 24 V ac/dc
Meter Accuracy
0.01
Analogue Effect
Simulated Analogue Display
Minimum Temperature
-10°C
Meter Type
Voltmeter
Maximum Temperature
+60°C
Measurement Range
0 → 600 V ac, 0 → 600V dc
País de Origem
Malaysia
Detalhes do produto
APM Digital Panel Voltmeter
The Trumeter APM is the most visible, easy to use, multi-format, programmable panel meter on the market.
The APM Digital panel voltmeter provides a flexible voltage measuring input, capable of measuring both AC and DC voltages. Easy to install, it also automatically detects AC or DC signals, boasting input ranges of 600 V dc or 528 V ac. The voltmeter is supplied with an easily programmable scale that allows you to set a bar graph scale to your own specifications. It also has 15 built-in configurations that allow you to programme centre zero, positive and negative scales.
Trumeter APM Digital Panel Volt Meter
R$ 2.488,84
R$ 2.488,84 Each (Sem VAT)
1
R$ 2.488,84
R$ 2.488,84 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 2.488,84 |
5 - 9 | R$ 2.448,79 |
10+ | R$ 2.431,80 |
Documentos Técnicos
Especificações
Brand
TrumeterCurrent Type
AC, DC
Number Of Digits
4
Display Type
LCD
Cutout Height
68mm
Cutout Width
68mm
Depth
53mm
Supply Voltage
12 → 24 V ac/dc
Meter Accuracy
0.01
Analogue Effect
Simulated Analogue Display
Minimum Temperature
-10°C
Meter Type
Voltmeter
Maximum Temperature
+60°C
Measurement Range
0 → 600 V ac, 0 → 600V dc
País de Origem
Malaysia
Detalhes do produto
APM Digital Panel Voltmeter
The Trumeter APM is the most visible, easy to use, multi-format, programmable panel meter on the market.
The APM Digital panel voltmeter provides a flexible voltage measuring input, capable of measuring both AC and DC voltages. Easy to install, it also automatically detects AC or DC signals, boasting input ranges of 600 V dc or 528 V ac. The voltmeter is supplied with an easily programmable scale that allows you to set a bar graph scale to your own specifications. It also has 15 built-in configurations that allow you to programme centre zero, positive and negative scales.